Overview of CRCW0402200KFKED by Vishay Dale
The CRCW0402200KFKED is a Surface Mount Resistor featuring a nominal resistance value of 200,000 ohms (200K) with a tolerance of 1%. It has a power rating of 1/16 Watt (0.063 W) and a temperature coefficient of ±100 parts per million per degree Celsius (ppm/°C). This part is constructed using metal glaze/thick film technology, which is recognized for its stability and reliability, making it suitable for a variety of electronic applications. The device is also designed to be lead-free, adhering to global environmental standards.
With a compact 0402 footprint, the CRCW0402200KFKED is optimized for space-constrained applications. As of this writing, it is classified as an active part, suggesting a consistent availability for procurement. The Reach compliance code is listed as unknown, meaning it might not have been fully evaluated for compliance with the REACH regulation. It is important for design teams to verify the compliance status based on specific application requirements.
Industry Applications for CRCW0402200KFKED
The CRCW0402200KFKED could potentially be utilized in several industry applications due to its specifications. Below are some example sectors where this part might be applicable:
- Internet of Things (IoT): In IoT devices, reliability and precision are critical. The use of a surface mount thick film resistor like the CRCW0402200KFKED could possibly enhance sensor accuracy by offering stable resistance values over varying temperatures. Devices like smart thermostats and environmental sensors might benefit from this component.
- Automotive: Assuming compliance with relevant automotive standards, this resistor could be employed in various automotive electronics systems. This could include applications in engine control units (ECUs) or electronic stability control systems where precise control is required. The robustness and reliability of the CRCW0402200KFKED would be an advantage in harsh operating conditions typically experienced in automotive environments.
- Healthcare: If the part aligns with applicable medical standards, it might find application in medical devices such as blood pressure monitors or diagnostic equipment requiring high precision. The low power rating combined with stable performance characteristics could ensure that medical devices function accurately and reliably.
- Consumer Electronics: The CRCW0402200KFKED might also be suitable for consumer electronics like audio equipment, where precision in signal processing is crucial. Its dimensions make it a good candidate for compact devices where board space is at a premium.
- Telecommunications: In telecommunications equipment, where signal integrity is vital, the stability of the CRCW0402200KFKED under varying temperatures could potentially contribute to maintaining the quality of data transmission in devices like routers and switches.
It should be noted that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to specific application requirements and industry standards.
About Vishay Dale
Vishay Dale is a well-established manufacturer specializing in resistive components, particularly focusing on Thick Film Resistors, which includes the CRCW0402200KFKED. The company has earned recognition in the electronics space for producing durable and high-precision resistors suitable for various applications, including consumer electronics, automotive, and industrial systems.
In addition to the CRCW0402200KFKED, Vishay Dale manufactures a range of similar parts, encompassing various resistance values, power ratings, and configurations to cater to diverse engineering needs. Their commitment to quality and reliability has positioned them as a preferred choice for design engineers across different sectors.
Research Price and Stock for CRCW0402200KFKED by Vishay Dale on Findchips.com
For those considering the CRCW0402200KFKED, it is advisable to research current stock and pricing at Findchips. This platform aggregates information from multiple distributors and can provide insights into availability and cost considerations. Historical distributors for this part include Quest Components and DigiKey, though current stock levels at these sources may vary.
Visiting Findchips can also direct you to alternate options within the Thick Film Resistors subcategory, where you can explore similar parts from Vishay Dale or other manufacturers that meet your specifications.