CRCW0402200KFKED by Vishay Intertechnologies

Overview of CRCW0402200KFKED by Vishay Intertechnologies

The CRCW0402200KFKED by Vishay Intertechnologies is a surface mount, fixed resistor categorized under Metal Glaze/Thick Film Resistors. It features a resistance value of 200K ohm, with a tolerance of ±1%, and operates with a power rating of 0.063W. The resistor is designed to handle a working voltage of up to 50V and exhibits a temperature coefficient of 100 ppm/°C, ensuring stability and accuracy over varying temperatures.

Its compact 0402 chip size (1 mm x 0.5 mm x 0.35 mm) facilitates miniaturization in circuit designs, making it suitable for high-density installations. The CRCW0402200KFKED is also compliant with AEC-Q200 standards, indicating its suitability for automotive applications, and it meets RoHS, REACH, and Pb-free standards to ensure environmental compliance. The additional feature of being laser-trimmable allows for precise adjustment post-manufacturing, providing flexibility and enhanced performance in final applications.

Industry Applications for CRCW0402200KFKED

Potentially, the CRCW0402200KFKED can be applied across a range of industries, although each application should be evaluated by engineering and design teams to ensure compliance with specific industry standards and requirements. Here are some industries that could benefit:

  • Automotive: Given its AEC-Q200 compliance, the resistor could potentially be used in automotive electronics such as engine control units or environmental sensors, where stability and high-temperature operation are crucial.
  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, the compact size and precision of the CRCW0402200KFKED can help achieve the desired performance in tight spaces.
  • Computing and Data Storage: Employed in servers and storage devices, this resistor might sequentially maintain system stability due to its dependable tolerance and temperature coefficient.
  • Telecommunications: The precision and reliability of CRCW0402200KFKED could support the performance of telecommunication equipment, particularly in applications requiring long-term reliability and accuracy.
  • Healthcare: Medical devices that require precise and stable performance under varying thermal conditions can potentially incorporate these resistors.

It should be noted that these potential industry applications are strictly illustrative and conceptual. They require thorough validation and testing for adherence to industry-specific norms before implementation.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, particularly recognized for its extensive range of resistors, including the Metal Glaze/Thick Film Resistors. The company is known for producing high-quality, reliable components that cater to a myriad of applications across various industries. Their offerings in the resistor category extend beyond the CRCW0402200KFKED to include a broad spectrum of other characteristics and specifications tailored to meet diverse requirements, emphasizing their commitment to diversity in manufacturing and technological advancement.

Where to Find CRCW0402200KFKED by Vishay Intertechnologies

To find the CRCW0402200KFKED, it is advisable to search on platforms like findchips.com where up-to-date inventory levels and pricing from various distributors can be accessed. Historically, distributors such as Mouser Electronics, DigiKey, and TTI have stocked this part. Additionally, this website can help locate alternative parts under the Metal Glaze/Thick Film Resistors subcategory from Vishay Intertechnologies or other manufacturers, ensuring you find the best part to suit your specific needs.

Compare pricing for CRCW0402200KFKED and other Metal Glaze/Thick Film Resistors at findchips.com