Overview of CRCW04022K20FKED by Vishay Intertechnologies
The CRCW04022K20FKED is a fixed resistor part of the Metal Glaze/Thick Film Resistors subcategory. This resistor features a resistance value of 2200 ohms with a precision tolerance of ±1%. The part operates with a power rating of 0.063W and a maximum operating voltage of 50V. Designed for surface mount installation, it uses thick film technology and is packaged in a small 0402 [1005 Metric] chip format.
Key specifications such as its temperature coefficient of 100 ppm/°C, and operating temperature range from -55 °C to +155 °C, make it versatile for various applications. Additionally, the resistor is AEC-Q200 compliant, indicating its suitability for automotive applications due to its robustness in harsh environments. Manufactured by Vishay Intertechnologies, this part is RoHS compliant and features a halogen-free design, making it an environmentally friendly option. With a package style designed for surface mount technology (SMT), this resistor is also characterized by its matte tin over nickel terminal finish, ensuring good solderability and long-term reliability.
Industry Applications for CRCW04022K20FKED
Possible industry applications for CRCW04022K20FKED are vast, given its technical specifications and compliance with various industry standards. However, these applications are conceptual and should be verified by engineering teams. Here are a few industries where this component could potentially be used:
- Automotive: The resistor’s compliance with the AEC-Q200 standard suggests that it could potentially be used in automotive electronics such as engine control units, automotive sensors, or infotainment systems. Its ability to operate over a wide temperature range makes it suitable for harsh automotive environments.
- Consumer Electronics: This resistor might find application in devices such as smartphones, tablets, or wearables where space is at a premium and reliability is crucial. Its small size and precise resistance value ensure performance in compact, high-density circuits.
- Computing and Data Storage: In data storage and computing, this resistor could be used for power management circuits or in server motherboards, helping in the regulation and distribution of power efficiently across various components.
- Telecommunications: Network devices such as routers and switches could potentially utilize these resistors in signal conditioning roles or to help in managing power distribution within the devices.
Please note that the above are only potential applications and must be further analyzed for specific requirements and standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned global manufacturer specializing in a broad array of electronic components. Particularly, they are recognized for their advanced range of Metal Glaze/Thick Film Resistors. Their portfolio includes a wide variety of resistors including general purpose, precision, and power resistors catering to nearly all market segments and applications.
The CRCW04022K20FKED, along with similar models, represents Vishay’s commitment to delivering high-quality and reliable electronic components. These products are designed to meet stringent performance standards while addressing the needs for lower power consumption and miniaturization of electronic devices.
Where to Find CRCW04022K20FKED by Vishay Intertechnologies
To purchase the CRCW04022K20FKED, you can visit the findchips.com. It provides direct links to inventory and pricing from various distributors. Historically, the resistor has been available through distributors such as TTI, Mouser Electronics, and Avnet Americas. However, real-time stock levels and pricing should be checked on findchips.com. For those looking for alternatives or variations of this resistor, you can also explore other Metal Glaze/Thick Film Resistors offered by Vishay or other manufacturers on the platform.