CRCW04022K40FKED by Vishay Intertechnologies

Overview of CRCW04022K40FKED by Vishay Intertechnologies

The CRCW04022K40FKED from Vishay Intertechnologies is a fixed resistor which falls under the subcategory of Metal Glaze/Thick Film Resistors. This surface mount resistor is designed in a compact 0402 [1005 Metric] chip format, features a resistance value of 2.4K ohm, and has a tight tolerance of ±1%. It is rated for a power of 0.063 watts and can handle a voltage of up to 50V. Manufactured to be halogen-free and RoHS compliant, this resistor represents a commitment to environmentally friendly manufacturing practices.

Notably, the CRCW04022K40FKED is equipped with a temperature coefficient of 100 ppm/°C, ensuring reliable performance across a wide operating temperature range from -55 °C to +155 °C. With its robust construction, it is designed for general-purpose applications where stability and precision are paramount. Additionally, it is constructed with Metal Glaze/Thick Film technology which brings enhanced performance traits such as good stability and reliability over various environmental conditions. The factory lead time for this part as of the current writing is 13 weeks and 4 days.

Industry Applications for CRCW04022K40FKED

The performance characteristics and specifications of the CRCW04022K40FKED make it suitable for various industrial applications, though these examples are conceptual and further analysis by engineering and design teams is necessary for real-world application. Below are potential industry applications:

  • Computing and Data Storage: The resistor could potentially be used in server motherboards, solid state drives (SSDs), and memory modules where precise resistance and stability are necessary for reliable operations.
  • Consumer Electronics: Due to its compact size and precision, it might potentially be used in devices such as smartphones, tablets, and wearables to maintain voltage and current within safe operational limits.
  • Telecommunications: It could potentially find applications in networking equipment such as routers, switches, and modems, where stable and reliable resistance is necessary for signal integrity.
  • Healthcare: In medical devices that require precise electronic measurements and reliable operation across different temperatures, this resistor could find potential applications, contingent on compliance with industry-specific standards.
  • Automotive: Given its compliance with the AEC-Q200 standard, which indicates reliability for automotive applications, this resistor could potentially be used in vehicle electronic systems such as ECUs and power control modules.

Note: These potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a recognized leader in the manufacture of electronic components, offering products that range from resistors and capacitors to semiconductors. In the realm of resistors, particularly in the Metal Glaze/Thick Film Resistors category, Vishay provides a diverse array of products including the CRCW04022K40FKED. Known for their reliability and preciseness, Vishay’s resistors are integral in various advanced electronic circuits. Vishay continually develops its technology to meet the rigorous standards of current and future market demands.

Where to Find CRCW04022K40FKED by Vishay Intertechnologies

To procure the CRCW04022K40FKED, a potential buyer should consult highly reliable sources such as Findchips.com. This platform not only provides current stock levels and pricing but also offers a vast selection of possible distributors. Historically, this part has been listed by distributors such as Mouser Electronics, Newark, and Future Electronics, among others. Additionally, buyers can explore alternative parts under the Metal Glaze/Thick Film Resistors category on Findchips.com, which might offer other options from Vishay Intertechnologies or other manufacturers.

Compare pricing for CRCW04022K40FKED and other Metal Glaze/Thick Film Resistors at findchips.com