Overview of CRCW040231K6FKED by Vishay Intertechnologies
The CRCW040231K6FKED by Vishay Intertechnologies is a fixed resistor characterized by its metal glaze/thick film technology. This 31.6 kΩ resistor is designed for a power dissolution of 0.063 watts and tolerates a 1% deviation in resistance value. The precision of this component is further emphasized through its temperature coefficient of 100 ppm/°C, ensuring stable performance over varying temperatures. Suitable for surface mounting, it conforms to the 0402 chip size, which is prevalent in compact electronic devices. Additionally, this part adheres to rigorous standards like the AEC-Q200, making it suitable for automotive applications that require high reliability under environmental stress. Its operating temperature ranges from -55 °C to 155 °C, with various certifications including RoHS, REACH, and JEDEC e3, aligning it with global regulatory standards.
Industry Applications for CRCW040231K6FKED
The CRCW040231K6FKED could potentially be utilized across various sectors due to its specification and robust design. Below are some industry applications where this resistor might be suitably employed:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could integrate this resistor in their power management systems or signal processing units due to its compact size and precision.
- Automotive: Given its compliance with AEC-Q200, automotive electronics that require high reliability like safety mechanisms, ECU units, and sensor modules could potentially utilize this resistor.
- Computing and Data Storage: Data centers might use this resistor on circuit boards within servers or storage units due to its stability in operation over a wide temperature range and its limited power loss capabilities.
Note: The potential applications identified are conceptual and would need thorough analysis and verification by engineering teams to ensure compliance with industry-specific standards and reliability demands.
About Vishay Intertechnologies
Vishay Intertechnologies is well-regarded in the development and manufacture of electronics components, including resistors and capacitors. Within the realm of resistors, their Metal Glaze/Thick Film Resistors are pivotal, offering a variety of characteristics suited to demanding applications in terms of precision, power handling, and stability. Products like the CRCW040231K6FKED exemplify Vishay’s commitment to quality and performance, adhering to environmental and safety standards globally.
Where to Find CRCW040231K6FKED by Vishay Intertechnologies
To obtain the CRCW040231K6FKED, potential buyers should utilize resources like findchips.com, where comprehensive listings of available stock, pricing, and distributor options can be accessed. Historically, distributors including Chip1Stop, Avnet, TTI, and Mouser Electronics have stocked this part. As stock levels can vary, checking current availability is crucial for procurement. Our platform also facilitates exploration of alternate parts within the Metal Glaze/Thick Film Resistors category, accommodating broader comparisons across multiple manufacturers.