Overview of CRCW0402330RFKED by Vishay Intertechnologies
The CRCW0402330RFKED is a fixed resistor featuring metal glaze/thick film technology. It is designed with a resistance value of 330 ohms, a tolerance of ±1%, and operates with a power rating of 0.063W. This resistor supports a voltage of up to 50V and possesses a temperature coefficient of 100 ppm/°C. The size of the component follows the 0402 chip format, making it suitable for surface mount technology. Additionally, it adheres to RoHS compliance and is halogen-free, ensuring its suitability for environmentally sensitive applications. The part is designed for robust performance across a wide operational temperature range from -55 °C to +155 °C, and it supports a rated temperature of 70 °C.
This Vishay Intertechnologies part is especially noted for its AEC-Q200 compliance, making it a reliable choice for automotive applications. It is constructed with a rectangular package, has two terminals with a wraparound terminal shape, and a matte tin over nickel terminal finish which enhances its solderability. This part is packaged in a 7-inch tape and reel format, typically using paper, ensuring protection and ease of automated assembly processes.
Industry Applications for CRCW0402330RFKED
The CRCW0402330RFKED resistor from Vishay Intertechnologies could potentially be integrated within various cutting-edge industrial applications, owing to its versatile performance characteristics and compliance standards. Here are possible sectors and specific integrations:
- Automotive Electronics: The AEC-Q200 compliance makes it a suitable choice for electronic conditioning and control systems within vehicles. Such systems might include ECUs (Electronic Control Units) commonly found in modern vehicles.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this surface mount resistor for power regulation or signal conditioning due to its small size and precision.
- Healthcare: Medical devices that require precise resistance values for accurate monitoring or diagnostic functions could potentially employ the CRCW0402330RFKED. However, further in-depth validation would be necessary for medical standards compliance.
- Telecommunications: This resistor might be applicable in network hardware like routers and switches, where precise resistor values are essential for signal integrity and power distribution.
Note that these potential industry applications are merely illustrative and call for rigorous assessment and confirmation by relevant engineering and design teams in adherence to the respective industry standards and specific project needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors and passive electronic components. Among their broad spectrum of products, Vishay’s Metal Glaze/Thick Film Resistors represent a crucial segment. The CRCW0402330RFKED is just one example of Vishay’s commitment to providing top-notch products that meet robust industry standards such as AEC-Q200. Vishay Intertechnologies frequently updates their technologies and production processes to stay at the forefront of the electronic components industry, offering reliability and performance across their product ranges.
Where to Find CRCW0402330RFKED by Vishay Intertechnologies
For those interested in procuring the CRCW0402330RFKED resistor, it is recommended to research through findchips.com. This platform allows access to current stock levels and pricing from multiple distributors. Historically, the part has been available from distributors like Chip1Stop, Avnet Asia, and Mouser Electronics among others. By leveraging the search capabilities at findchips.com, buyers can compare available inventory and prices, ensuring they get the best deal available at the time of purchase. For alternatives and other similar products from Vishay or other manufacturers, browse through the Metal Glaze/Thick Film Resistors category.