CRCW0402332RFKED by Vishay Intertechnologies

Overview of CRCW0402332RFKED by Vishay Intertechnologies

The CRCW0402332RFKED is a fixed resistor produced by Vishay Intertechnologies, characterized by its metal glaze/thick film technology. It has a resistance of 332 ohms with a tolerance of ±1%, making it suitable for applications requiring precision within specified limits. The power rating is 0.063W (62.5mW), and it features a maximum voltage rating of 50V. Its compact 0402 surface mount size (1mm x 0.5mm x 0.35mm) makes it suitable for high-density PCB designs. Additionally, the resistor is halogen-free and complies with RoHS standards, ensuring it meets environmental regulations. As of the current writing, the factory lead time for this part is approximately 13 weeks and 3 days.

The Metal Glaze/Thick Film Resistor technology employed in this component allows for a high degree of accuracy and stability, which is critical in many applications. It has an operating temperature range from -55 °C to +155 °C, enabling its use in a variety of harsh environmental conditions.

Industry Applications for CRCW0402332RFKED

The CRCW0402332RFKED might find usage across various industries due to its versatile properties and specifications. Below are some potential applications where this fixed resistor could be utilized:

  • Internet of Things (IoT): In IoT devices, such as smart sensors for home automation, the precision of a 332-ohm resistor is essential for signal processing and power management. The low power rating also helps in reducing energy consumption, which is a significant factor in battery-operated IoT applications.
  • Consumer Electronics: Devices such as smartphones, tablets, and smart TVs could potentially utilize this resistor in their electronic circuitry. The small 0402 package size is particularly advantageous in compact designs where space is limited.
  • Telecommunications: Communication devices, including routers and modems, might incorporate the CRCW0402332RFKED to ensure stable and reliable performance in signal transmission and reception, where precise resistance values can influence data integrity.
  • Healthcare: In medical devices, this resistor could be used in various applications requiring stable performance under diverse temperatures, such as monitoring equipment. The compliance with RoHS standards also aligns with the safety and environmental criteria needed in the healthcare sector.
  • Automotive Electronics: Although not explicitly called out, if automotive standards like AEC-Q200 are applicable, the CRCW0402332RFKED might be ideal for automotive sensors and control systems, where reliability and performance in extreme conditions are crucial.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the electronic components industry, particularly in the field of resistors, including Metal Glaze/Thick Film Resistors. They manufacture a broad range of resistors with different specifications to cater to various applications. The CRCW0402332RFKED represents their commitment to providing high-quality, reliable components for modern electronic designs. Vishay’s resistor portfolio includes several similar parts that offer variations in resistance values, tolerances, and power ratings, allowing engineers to find an appropriate solution for their specific needs.

Where to Find CRCW0402332RFKED by Vishay Intertechnologies

CRCW0402332RFKED, it is advisable to research available distributors on findchips.com. Historical availability has included distributors such as:

  • Avnet Asia
  • TTI
  • Mouser Electronics
  • Arrow Electronics

It is essential to note that current stock levels and pricing information should be verified directly on findchips to ensure accurate and timely purchasing information.

Compare pricing for CRCW0402332RFKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com