CRCW0402390RFKED by Vishay Intertechnologies

Overview of CRCW0402390RFKED by Vishay Intertechnologies

The CRCW0402390RFKED is a fixed resistor that belongs to the category of Metal Glaze/Thick Film Resistors. This component has a resistance value of 390 ohms and is rated for a power dissipation of 0.063 watts (or 62.5 mW) with a maximum operating voltage of 50V. It features a 1% tolerance, indicating a precise, stable resistance value, and a temperature coefficient of 100 ppm/°C, meaning that the resistance will change very little with temperature fluctuations. The part is designed in a compact 0402 chip format, which is widely used in surface mount applications.

Additionally, this resistor is halogen-free and RoHS compliant, making it suitable for environmentally friendly applications. The construction of the CRCW0402390RFKED utilizes thick film technology, which is known for its versatility and reliability in various electronic circuits. This part is currently classified as active in its life cycle, indicating ongoing production and availability.

Industry Applications for CRCW0402390RFKED

The CRCW0402390RFKED could potentially serve several industries based on the characteristics of the resistor. Below are some illustrative examples of how this component might be integrated into various applications:

  • Internet of Things (IoT): In IoT devices, the CRCW0402390RFKED might be used in sensor circuits to help regulate current and provide stable performance under varying conditions. Its compact size would make it suitable for small, space-constrained devices.
  • Consumer Electronics: Products such as smartphones and wearable devices could potentially incorporate the CRCW0402390RFKED within their circuit boards for power management and signal conditioning. The 1% tolerance could aid in maintaining performance standards required by these devices.
  • Telecommunications: The reliable performance of the CRCW0402390RFKED might be beneficial in telecommunications equipment, where maintaining signal integrity is critical. The thick film technology could support high-frequency applications, which are common in modern communication systems.
  • Healthcare: In medical devices, adherence to strict regulations is crucial. The CRCW0402390RFKED could potentially be used in monitoring devices due to its compliance with RoHS standards, ensuring that it meets environmental and safety guidelines.
  • Smart Cities: As part of smart city technology, this resistor might be employed in various applications, such as smart meters and environmental sensors, where precise resistance values contribute to accurate readings and efficient data transmission.

It is important to note that these potential applications are conceptual and should be analyzed further by engineering and design teams to ensure adherence to industry standards and specific requirements for each application.

About Vishay Intertechnologies

Vishay Intertechnologies is a recognized manufacturer in the field of electronic components, notably in the domain of resistors, including the CRCW0402390RFKED and similar parts. The company offers a comprehensive array of Metal Glaze/Thick Film Resistors, which are widely used due to their reliability, precision, and suitability for surface mount technology. Vishay’s products, including thick film resistors, are designed to meet various industry standards, including AEC-Q200 for automotive applications, although this specific resistor falls under general-purpose usage. Vishay’s commitment to quality and innovation makes their components well-suited for a variety of applications across multiple sectors.

Where to Find CRCW0402390RFKED by Vishay Intertechnologies

To purchase the CRCW0402390RFKED, it is advisable to visit findchips.com, where detailed stock levels and pricing can be obtained. This part is categorized under Metal Glaze/Thick Film Resistors, where alternative parts offered by Vishay Intertechnologies or other manufacturers may also be found. Historical availability of the CRCW0402390RFKED has included distributors such as Avnet Abacus, TTI, Quest Components, and Mouser Electronics. However, it is important to check current availability directly on findchips, as stock levels may vary.

Compare pricing for CRCW0402390RFKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com