CRCW04024K70FKED by Vishay Intertechnologies

Overview of CRCW04024K70FKED by Vishay Intertechnologies

The CRCW04024K70FKED is a fixed resistor featuring Metal Glaze/Thick Film technology and offers a resistance value of 4700 Ohm (4.7Kohm) with a tolerance of ±1%. Designed for surface mount (SMT) applications, it comes in a compact 0402 package size, resulting in a minimal footprint on printed circuit boards (PCBs). With a power rating of 63mW (0.063W) and a rated voltage of 50V, this resistor is suitable for various applications requiring precise resistance values. It is also characterized by a temperature coefficient of 100 ppm/°C, allowing for stable performance over a wide temperature range from -55 °C to 155 °C. Notably, this part is RoHS compliant and halogen-free, making it an environmentally friendly option for electronic designs. Furthermore, it is compliant with the AEC-Q200 standard, indicating its suitability for use in harsh automotive environments.

Industry Applications for CRCW04024K70FKED

The CRCW04024K70FKED can be used in a wide range of industries due to its precise specifications and reliability. Its application potential spans various fields, however, the following are some of the key industry areas where it can be particularly useful:

  • Internet of Things (IoT): Devices like smart home systems, environmental monitors, and wearable technology can benefit from this resistor’s stability and compact size, allowing for precision measurement and control in compact form factors.
  • Consumer Electronics: In everything from smartphones to wearable gadgets, the CRCW04024K70FKED can play a critical role in managing power and signal processing efficiently due to its precise tolerance and stability over a range of operating conditions.
  • Transportation and Logistics: With its compliance to the AEC-Q200 standard, this resistor can be used in electronic systems within vehicles, as well as in infrastructure for tracking and logistics operations, ensuring performance reliability under varying environmental conditions.
  • Healthcare: Medical devices that require precise resistance for accurate diagnosis or treatment can utilize this part. Its reliable operation in a wide range of temperatures makes it suitable for both portable and stationary medical applications.

It is important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific project requirements.

About Vishay Intertechnologies

Vishay Intertechnologies, renowned for its extensive range of electronic components, has established itself as a leader in the field of resistors, particularly within the Metal Glaze/Thick Film Resistors subcategory. The CRCW04024K70FKED is a testament to Vishay’s commitment to high-quality, reliable components that meet the rigorous demands of today’s technology sectors. Vishay’s portfolio encompasses a broad spectrum of electronic components beyond resistors, such as capacitors, diodes, transistors, and more, catering to virtually every electronic design requirement. Their focus on innovation and quality has made their parts essential in the advancement of technology across a wide array of industries.

Where to Find CRCW04024K70FKED by Vishay Intertechnologies

Procuring the CRCW04024K70FKED resistor can be done through various distributors. To research this component for your application, it’s recommended to start at findchips.com. Here, one can not only find real-time stock levels and competitive pricing from various suppliers but also compare similar parts from Vishay Intertechnologies or other manufacturers within the Metal Glaze/Thick Film Resistors category. Historically, distributors such as New Advantage Corporation, LCSC, Component Electronics, Inc., and Avnet Asia have stocked this particular part, though availability can fluctuate, making FindChips a valuable resource for the most current information.

Compare pricing for CRCW04024K70FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com