Overview of CRCW04024K87FKED by Vishay Intertechnologies
The CRCW04024K87FKED is a fixed resistor categorized under the Metal Glaze/Thick Film Resistors subcategory. This resistor offers a resistance of 4870 ohms with a tolerance of ±1% over a temperature coefficient of 100 ppm/°C. Designed for surface mounting on a 0402 chip size, it is both halogen-free and RoHS compliant, reflecting its adaptability for environmentally conscious applications. The component supports a rated power dissipation of 0.063 watts and can operate across a broad temperature range from -55°C to 155°C. The part is constructed in a rectangular shape and designed for easy application with wraparound terminal shapes constructed from matte tin over nickel for robust soldering integrity.
This resistor is particularly noted for its laser trimmable capabilities, allowing precise resistance adjustments during or after manufacturing, adding versatility in circuit design. Its robust design guidelines conform to the AEC-Q200 standard, making it suitable for automotive applications subject to rigorous quality requirements. With a maximum operating voltage of 50V, this part is not only capable but also versatile in its application across various high-reliability fields.
Industry Applications for CRCW04024K87FKED
The CRCW04024K87FKED’s specific attributes make it suitable for various applications across different industries. Below are some potential industries and examples of how components like the CRCW04024K87FKED could be applied, keeping in mind that these applications are conceptual and should be verified by engineering teams:
- Automotive: Given its AEC-Q200 certification, the resistor might be used in automotive applications, particularly in electronic stability control systems, infotainment systems, or as part of the electronic circuitry monitoring engine performance. Its ability to perform in high-temperature environments makes it potentially a good fit for engine compartment applications.
- Consumer Electronics: This resistor could potentially be used in LCD displays, portable computing devices, or communication equipment where precise voltage regulation and stability are required, significantly enhancing device reliability and performance.
- Telecommunications: In telecommunication equipment, where temperature fluctuations and precise electronic calibration are common, the laser trimmable feature and temperature coefficient of this resistor might make it an ideal choice for signal conditioning applications.
- Computing and Data Storage: For server power supplies and data storage systems which require components that can handle significant electrical loads without a failure, this thick film resistor could potentially offer the necessary stability and durability.
- Healthcare: Medical devices that require high reliability and accuracy, such as diagnostic imaging equipment, could potentially benefit from using this type of resistor, especially considering its high precision and stability across varying temperatures.
Note: The potential industry applications noted here require further analysis and verification for adherence to specific standards and reliability requirements typical to each field.
About Vishay Intertechnologies
Vishay Intertechnologies is a leader in the global manufacturing and supply of electronic components. They specialize in creating and distributing everything from semiconductors to passive electronic components like resistors and capacitors. Within the field of resistors, specifically the Metal Glaze/Thick Film Resistors, Vishay delivers highly reliable and performance-oriented products, exemplified by CRCW04024K87FKED and related variants. Known for their innovation and quality, Vishay’s resistors are found in applications across automotive, industrial, computing, consumer electronics, telecommunications, and healthcare sectors.
Where to Find CRCW04024K87FKED by Vishay Intertechnologies
Purchasing reliable parts like CRCW04024K87FKED involves checking the latest availability and pricing through trusted distributors. Historically, this component was available from distributors such as LCSC, Bristol Electronics, Avnet Americas, and Mouser Electronics among others. However, current stock levels and prices fluctuate. Therefore, it is recommended to use findchips.com to check real-time availability from multiple distributors. Interested parties can also explore other Metal Glaze/Thick Film Resistors to find alternate parts that might be offered by Vishay Intertechnologies or other manufacturers.