CRCW06030000Z0EA by Vishay Intertechnologies

Overview of CRCW06030000Z0EA by Vishay Intertechnologies

The CRCW06030000Z0EA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor that falls under the broader category of resistors. A pivotal component in electronic circuits, this part is designed with precision, offering a durable and reliable choice for engineering applications. Noteworthy attributes include its rectangular construction, surface mount capability, and its compliance with AEC-Q200 automotive standards, which emphasize its reliability in harsh conditions. Furthermore, it stands out for being laser trimmable, which allows for enhanced precision in resistance values, a feature particularly beneficial for custom or high-precision applications.

This resistor comes in a small 0603 package size (1.55mm x 0.85mm x 0.45mm), suitable for compact circuit designs. The part is both Pb-free and RoHS compliant, ensuring it meets current environmental and health standards for electronic components. Additionally, its operating temperature range from -55 °C to +155 °C makes it versatile for various applications, from automotive to industrial environments. Given its rated current of 2A and power dissipation of 0.1W, it supports the requirements of a wide range of electrical circuits. The factory lead time is currently listed as 16 Weeks, 3 Days, relevant for planning and procurement purposes.

Industry Applications for CRCW06030000Z0EA

Due to its robust specifications and versatile nature, the CRCW06030000Z0EA may be suitable for a multitude of applications across various industries:

  • Automotive: This resistor can potentially be used in automotive electronics due to its high reliability and capabilities to operate under extreme environmental conditions, following the AEC-Q200 standard.
  • Consumer Electronics: Its compact size and surface mount technology make it ideal for use in portable electronic devices, such as smartphones, tablets, or wearables.
  • Industrial: With a broad operating temperature range and precision features, it may be used in industrial control systems, monitoring equipment, or IoT devices for environmental monitoring and agriculture technology.
  • Telecommunications: Its reliability and performance in a compact package could be suitable for telecommunications hardware, including networking devices and infrastructure components.

These applications leverage its high reliability, precision trimming capabilities, and environmental compliance for diverse electronic product designs.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned manufacturer in the semiconductor and passive electronic components market, specializing in resistors, among other crucial components. In the realm of Metal Glaze/Thick Film Resistors, Vishay leads with innovation and reliability, providing solutions that meet the stringent requirements of modern electronic applications. The CRCW06030000Z0EA is a testament to Vishay’s commitment to quality and performance, designed to offer stability and precision in various applications.

Where to Find CRCW06030000Z0EA by Vishay Intertechnologies

For technical engineering or procurement professionals looking to source the CRCW06030000Z0EA, a great starting point is findchips.com. This website offers comprehensive listings of distributors and current stock levels. Additionally, those seeking alternate parts to Metal Glaze/Thick Film Resistors might find suitable options offered by Vishay Intertechnologies or other manufacturers. Historically, distributors such as Newark, Avnet Americas, Mouser Electronics, and Arrow Electronics have stocked this part, although availability is subject to change, and visiting Findchips will provide the latest information.

Compare pricing for CRCW06030000Z0EA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com