CRCW06030000ZSTA by Vishay Intertechnologies

Overview of CRCW06030000ZSTA by Vishay Intertechnologies

The CRCW06030000ZSTA is a 0Ω, 0.1W, surface mount, thick film resistor housed in a 0603 package, manufactured by Vishay Intertechnologies. This component belongs to the Metal Glaze/Thick Film Resistors subcategory of resistors, featuring a metal glaze/thick film technology that ensures reliability and stability. Its power rating of 100mW, along with a current rating of 2A, makes it suitable for a wide range of applications. This resistor operates within a temperature range of -55°C to 155°C, ensuring performance under varied environmental conditions.

Vishay’s CRCW06030000ZSTA offers additional features that are desirable in high-demand environments. Its construction is rectangular, and it is designed to be laser trimmable, providing flexibility for customization. The part is AEC-Q200 qualified, highlighting its suitability for automotive applications, although its RoHS and REACH compliance status indicates that it does not comply with certain environmental standards. With a factory lead time of 15 weeks and 4 days as of the current writing, planning for procurement requires consideration of this timeline.

Industry Applications for CRCW06030000ZSTA

Given the flexible and robust features of the CRCW06030000ZSTA, it potentially serves a broad spectrum of industry applications. The following are conceptual use cases, emphasizing the need for engineering and design teams to verify the component’s compatibility with specific requirements and standards.

  • Internet of Things (IoT): Devices in IoT networks could utilize such resistors for basic current limiting functions or as part of the circuitry that stabilizes signal transmission across sensors and communication modules. The high current rating and robust operating temperature range potentially support IoT applications in various environmental conditions.
  • Consumer Electronics: Consumer gadgets such as smartphones, tablets, and wearables might incorporate this resistor for power management or to ensure the stability of the device’s electrical circuits. Its compact 0603 package size makes it an ideal choice for densely packed PCBs common in modern consumer electronics.
  • Smart Cities: In infrastructure related to smart city technologies, like intelligent lighting systems or traffic control devices, the CRCW06030000ZSTA could potentially play a role in circuit protection or energy conservation implementations.
  • Computing and Data Storage: Computing devices and data storage systems, which require precise power distribution networks, might benefit from the stability and reliability offered by this resistor. Its capacity to handle significant power ratings while maintaining performance over a wide temperature range might be particularly beneficial in server farms or data centers.

Note: These potential applications are illustrative and require thorough validation by specialized teams to ensure adherence to industry-specific standards and practical requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacturing of electronic components, including an extensive range of resistors. Within the realm of resistors, Vishay’s offerings include thick film, thin film, metal oxide, wirewound, and metal glaze/thick film resistors, among others. The company is known for its dedication to quality, innovation, and the ability to meet the challenging demands of various industries. The CRCW06030000ZSTA is part of Vishay’s CRCW series, which is characteristically known for its precision, reliability, and compliance with automotive industry standards like AEC-Q200. Vishay’s thick film and metal glaze resistors are widely used across numerous sectors, renowned for their performance and durability. Additionally, Vishay provides a vast selection of similar parts, catering to a broad spectrum of technical requirements and applications.

Where to Find CRCW06030000ZSTA by Vishay Intertechnologies

To source the CRCW06030000ZSTA or find alternate Metal Glaze/Thick Film Resistors that might better meet specific requirements, Visits findchips.com is highly recommended. On Findchips, you can access the latest stock levels, pricing, and availability from a wide range of distributors. Historically, distributors such as Avnet Americas, Mouser Electronics, Newark, and Arrow Electronics have listed this part. However, for the most current information on where to buy the CRCW06030000ZSTA, including alternative options from Vishay Intertechnologies or other manufacturers, checking directly on Findchips.com ensures you receive up-to-date data.

Compare pricing for CRCW06030000ZSTA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com