CRCW0603100KFKEA by Vishay Intertechnologies

Overview of CRCW0603100KFKEA by Vishay Intertechnologies

The CRCW0603100KFKEA is a high-quality metal glaze/thick film resistor manufactured by Vishay Intertechnologies. This component is part of the expansive resistor category, known for its reliability and precision in various applications. With a resistance value of 100 kΩ and a tolerance of 1%, plus a temperature coefficient of 100 ppm/°C, it offers stable performance over a wide temperature range (-55 °C to +155 °C). The part is designed for surface mounting (SMT) with a compact 0603 package size, making it suitable for densely packed PCBs.

Key features include a maximum working voltage of 75 V, a rated power dissipation of 0.1 W, and it is designed to be laser trimmable, providing an additional layer of precision for specific applications. It is compliant with the AEC-Q200 reference standard, reflecting its suitability for automotive applications. Additionally, the part epitomizes modern engineering standards with Pbfree and RoHS compliance, ensuring environmental consideration in its use. The reported factory lead time is 12 weeks as of the current writing, indicating the time required to receive the part from the moment of order.

Industry Applications for CRCW0603100KFKEA

The versatility of CRCW0603100KFKEA is evident in its wide range of application areas. Its characteristics make it potentially suitable for a variety of industries:

  • Consumer Electronics: Its compact size and precision make it ideal for portable devices such as smartphones, tablets, and wearables.
  • Automotive: Compliant with AEC-Q200, it may be used in automotive electronic systems, including infotainment, safety systems, and engine control units.
  • Industrial: The resistor’s reliability and wide operating temperature range could benefit industrial automation equipment, power supply units, and environmental monitoring systems.
  • Telecommunications: It may be suitable for network equipment, base stations, and RF applications, given its performance stability over a range of temperatures and conditions.
  • Healthcare: Medical devices that require precise resistance values for critical functionalities may benefit from this resistor’s precision and stability.

Additionally, its application may extend to IoT devices, fintech solutions, smart city infrastructure, and aerospace technologies, among others, demonstrating its broad utility across modern technical and engineering sectors.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacture of electronic components, including an extensive range of resistors encompassing metal glaze/thick film, thin film, and wirewound types. Known for their emphasis on quality, reliability, and innovation, Vishay’s products, such as CRCW0603100KFKEA and similar metal glaze/thick film resistors, are integral to a multitude of applications across the electronics industry. The company’s offerings cater to the needs of sectors ranging from automotive and industrial to consumer electronics and healthcare, underscoring their role in powering technological advances. Vishay’s commitment to quality is reflected in their adherence to industry standards and certifications, positioning them as a preferred supplier for engineers and procurement specialists worldwide.

Where to Find CRCW0603100KFKEA by Vishay Intertechnologies

To procure CRCW0603100KFKEA, engineers and procurement professionals are advised to visit findchips.com. This platform offers the ability to compare pricing, availability, and datasheets from a comprehensive list of distributors. Historically, this part has been available from distributors such as Newark, Avnet Americas, Mouser Electronics, and Arrow Electronics, to name a few. However, for the most current stock levels and to find alternate Metal Glaze/Thick Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers, visiting findchips.com is highly recommended.

Compare pricing for CRCW0603100KFKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com