CRCW0603100RFKEA by Vishay Dale

Overview of CRCW0603100RFKEA by Vishay Dale

The CRCW0603100RFKEA by Vishay Dale is a resistor that falls into the Thick Film Resistors subcategory of electrical components, specifically designed for surface-mount technology (SMT) applications. It is a thick film resistor with a resistance value of 100 Ohms, a power rating of 0.1 W (1/10W), and a tolerance of 1%. It features a 0603 package size, which is a common compact footprint for space-constrained applications. The temperature coefficient of resistance (TCR) is specified as ±100 ppm/°C, ensuring predictable performance over a wide range of temperatures. Constructed with lead-free materials, the CRCW0603100RFKEA meets modern environmental standards and is labeled as Pb-free.

This resistor’s reliability and stability are underscored by its molded design and its adherence to active part life cycle code, indicating that it is currently being produced and supported by Vishay Dale. Although the REACH compliance code is unspecified, the availability of comprehensive documentation typically associated with Vishay Dale parts can facilitate compliance verification for specific applications.

Industry Applications for CRCW0603100RFKEA

The versatility of the CRCW0603100RFKEA allows for its potential use across a variety of industries. It’s essential to note that these industry applications are conceptual and should be further validated by engineering and design teams based on specific requirements and standards. The following are illustrative examples of how this resistor might be integrated within industry applications:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, the CRCW0603100RFKEA could potentially be used for voltage regulation or to set bias currents, thanks to its compact size and precision.
  • Computing and Data Storage: Within SSDs, hard drives, and servers, this resistor might be found in power supply circuits or in signal conditioning applications to ensure the integrity of data transmission, attributable to its tight tolerance and stability over temperature.
  • Automotive: Given its precise resistance value and stability, the CRCW0603100RFKEA could be utilized in electronic control units (ECUs), sensor circuits, or infotainment systems, provided the specific automotive industry standards and reliability criteria are met.
  • Industrial Automation: This resistor is well-suited for process control equipment, automation machinery, and sensors, where its reliability and accuracy can contribute to system performance and safety.
  • Telecommunications: It may find use in networking hardware such as switches, routers, and RF modules, where its performance characteristics can support signal integrity and power management.

It is crucial to emphasize that these applications are speculative and require thorough analysis by professionals to ensure conformance with all relevant industry standards and design specifications.

About Vishay Dale

Vishay Dale is a significant player in the manufacturing of electronic components, with a particular strength in resistors, including Thick Film Resistors. Their commitment to quality and reliability, combined with extensive research and development, has positioned Vishay Dale as a go-to source for electronic components across a broad spectrum of industries. The CRCW0603100RFKEA is a testament to Vishay Dale’s expertise in producing resistors that meet the stringent requirements of today’s electronic devices, offering stability, precision, and reliability. Vishay Dale manufactures a wide range of resistors, ensuring that designers and engineers can find exactly what they need for their specific applications, from standard resistors like the CRCW0603100RFKEA to specialized components designed for high-performance or unique applications.

Where to Find CRCW0603100RFKEA by Vishay Dale

To source the CRCW0603100RFKEA resistor, findchips.com is an invaluable resource, providing up-to-date availability and pricing from various distributors. While the resistor has been historically available from distributors such as Quest Components, Bristol Electronics, RS, and DigiKey, inventory levels and pricing are subject to change. Consequently, engineers and procurement specialists are encouraged to use Findchips to compare current stock levels and obtain the best pricing information. Additionally, those looking for alternative parts or varying specifications might explore other Thick Film Resistors offered by Vishay Dale or other manufacturers through Findchips’ comprehensive component search engine.

Compare pricing for CRCW0603100RFKEA and other Thick Film Resistors / Resistors at findchips.com