Overview of CRCW0603100RFKEA by Vishay Intertechnologies
The CRCW0603100RFKEA by Vishay Intertechnologies is a metal glaze/thick film fixed resistor, designed for surface mounting on 0603-sized chip packages. This compact resistor offers a powerful combination of features that include a resistance value of 100 ohms, a rated power dissipation of 0.1W, and a working voltage of 75V. With a temperature coefficient of 100 ppm/°C and a tolerance of 1%, it delivers precise and stable performance across a wide range of temperatures (-55°C to +155°C). Its laser trimmable feature offers added flexibility for specific application requirements, making it highly appealing for precision tasks.
Being RoHS compliant and halogen-free, the CRCW0603100RFKEA supports environmentally responsible manufacturing practices. The part also meets AEC-Q200 standards, indicating its reliability in automotive grade applications. Highlighting its active life cycle status, this resistor is a dependable choice for engineers and procurement professionals seeking high-quality components for their designs.
Industry Applications for CRCW0603100RFKEA
The CRCW0603100RFKEA is versatile enough to find applications across a broad spectrum of industries. Its precision, stability, and environmental compliance may be suitable for:
- Internet of Things (IoT): In IoT devices where accurate sensor readings are crucial.
- Automotive: Especially in safety and control systems where reliability and performance over a range of temperatures are required.
- Consumer Electronics: For precision operations in devices like smart watches, phones, and tablets.
- Telecommunications: Within infrastructure and networking equipment needing stable resistor performance over varying temperatures.
- Healthcare: In medical devices where precise measurements are critical for diagnostics and monitoring.
Given its compliance with AEC-Q200 standards, the resistor notably enhances the reliability of automotive applications, demonstrating its capacity to withstand harsh conditions.
About Vishay Intertechnologies
Vishay Intertechnologies is a global industry leader in the manufacturing of electronic components, specifically known for its metal glaze and thick film resistors. With products like CRCW0603100RFKEA, Vishay showcases its commitment to quality, precision, and environmental standards. The company’s extensive portfolio of resistors is designed to meet the needs of a vast array of applications, from consumer electronics to industrial and automotive sectors. Vishay’s components are engineered to provide reliability and performance, making them a preferred choice among engineers and procurement specialists globally.
Where to Find CRCW0603100RFKEA by Vishay Intertechnologies
The best way to source the CRCW0603100RFKEA resistor is through findchips.com. Here, you can compare current stock levels and pricing from a range of distributors. Historically, this part has been available from distributors such as Newark, Mouser Electronics, Future Electronics, and TTI among others. However, stock levels and availability can fluctuate, so visiting findchips.com is the most reliable way to obtain the latest information. Additionally, for those looking for alternatives or similar parts offered by Vishay Intertechnologies or other manufacturers, Metal Glaze/Thick Film Resistors page on findchips.com provides a comprehensive overview.