CRCW0603100RFKEAC by Vishay Intertechnologies

Overview of CRCW0603100RFKEAC by Vishay Intertechnologies

The CRCW0603100RFKEAC is a fixed resistor characterized by its metal glaze/thick film technology, designed for surface mounting on a 0603 chip size. This resistor offers a power rating of 0.1W and a resistance value of 100Ω with a tolerance of ±1%. It operates effectively within a broad temperature range of -55 °C to 155 °C and features a temperature coefficient of ±100 ppm/°C, ensuring reliable performance under varying environmental conditions. Its rated working voltage is 75V. Notably, the part is compliant with the RoHS, REACH, and comes with a JESD-609 Code of e3, indicating a high standard of environmental safety. Furthermore, the packaging of this resistor employs a paper tape and reel format, specifically with a 7-inch reel, optimizing the component for automated assembly processes.

Industry Applications for CRCW0603100RFKEAC

Metal Glaze/Thick Film Resistors like the CRCW0603100RFKEAC could potentially be used in various applications across several industries, considering their robust performance features. Here are some potential industry applications:

  • Consumer Electronics: In consumer electronics, these resistors could potentially be used in products like smartphones, tablets, or other portable devices due to their small size and reliability over a wide temperature range. The precise tolerance and stability in performance might be particularly valuable for maintaining device functionality in varying operational conditions.
  • Telecommunications: This type of resistor could potentially be found in telecommunications equipment where stability and precision are crucial such as in signal processing hardware. The high operating temperature range and robust construction make it a suitable candidate for outdoor telecommunications infrastructure.
  • Energy and Power Systems: Considering their ability to handle a significant voltage and power range, these resistors could potentially be used in power supply circuits, including voltage regulation systems where stability and high temperature performance are required.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors and passive electronic components, including a wide array of resistors ranging from standard to highly specialized types. Their expertise in the field of Metal Glaze/Thick Film Resistors is exhibited in products like the CRCW0603100RFKEAC, which are widely recognized for reliability and precision. The company’s commitment to quality is evidenced by their compliance with various environmental and safety standards, making their components suitable for a broad spectrum of commercial, industrial, and even high-reliability applications such as military and aerospace when specific certifications are met.

Where to Find CRCW0603100RFKEAC by Vishay Intertechnologies

To purchase the CRCW0603100RFKEAC, it is advisable to visit findchips.com where you can find up-to-date stock levels and pricing from a variety of distributors. Historically, this part has been available at distributors such as Mouser Electronics, TTI, Chip1Stop, and Future Electronics among others. On our site, you can also explore Metal Glaze/Thick Film Resistors for alternate parts that might be offered by Vishay Intertechnologies or other manufacturers to exactly match your requirements.

Compare pricing for CRCW0603100RFKEAC and other Metal Glaze/Thick Film Resistors at findchips.com