Overview of CRCW060310K0FKEAHP by Vishay Intertechnologies
The CRCW060310K0FKEAHP is a fixed resistor featuring a metal glaze/thick film technology. With a resistance value of 10KΩ and a tolerance of ±1%, it’s designed for precision applications. It has a power rating of 333.3mW and can withstand operating voltages up to 75V. The resistor operates effectively within a temperature range of -55°C to +155°C, making it suitable for various challenging environments. Its temperature coefficient is 100 ppm/°C, indicating its stability and reliability over a range of temperatures.
This resistor comes in a compact 0603 [1608 Metric] package, making it suitable for surface mount technology (SMT) applications. It’s pulse proof and high power, ensuring durability and performance in demanding situations. Additionally, this component is halogen-free and complies with RoHS standards, denoting its environmentally friendly profile. As per Vishay Intertechnologies, the part is active with a factory lead time of 13 Weeks, 4 Days as of the current writing, subject to change.
Industry Applications for CRCW060310K0FKEAHP
Given its features, CRCW060310K0FKEAHP could potentially serve a multitude of industries. While applications should always be verified by engineering and design teams for compatibility and standards adherence, here are possible use cases:
- In Education and Research, durability and precision of components like the CRCW060310K0FKEAHP might be essential for laboratory equipment and experimental setups requiring precise resistance measurement.
- For the Internet of Things (IoT) sector, the component’s compact size and precision could potentially be ideal for smart devices where space is at a premium and functionality cannot be compromised.
- In the realm of Computing and Data Storage, such resistors might be used in power supply circuits and networking hardware, where stability and reliability are paramount.
- Within Telecommunications equipment, the ability of this resistor to handle high power pulses could be beneficial for devices that experience frequent power fluctuations.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and validation for specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronics industry, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company’s offerings include a wide array of components catering to diverse applications, marked by quality and reliability. Vishay’s CRCW060310K0FKEAHP is just one example of their commitment to high-performance and precision in resistive technology. Vishay components are typically designed to meet comprehensive industry standards, including those necessary for AEC-Q200 compliance, showcasing their suitability for use in automotive, industrial, and other rigorous environments.
Where to Find CRCW060310K0FKEAHP by Vishay Intertechnologies
For procurement teams and engineers looking to source the CRCW060310K0FKEAHP, findchips.com offers an effective tool for researching availability and competitive pricing. By utilizing findchips.com, users can check real-time inventory and pricing data from various distributors. Historically, this part has been stocked by distributors including New Advantage Corporation, Avnet Asia, TTI, and Mouser Electronics. However, inventory levels and distributor listings fluctuate, so utilizing findchips.com will provide the most current information.
Additionally, those seeking alternatives or comparable parts in the Metal Glaze/Thick Film Resistors category have a robust resource in findchips.com to compare options from Vishay Intertechnologies or other manufacturers, ensuring the chosen component best fits application requirements.