Overview of CRCW060310K0FKTA by Vishay Intertechnologies
The CRCW060310K0FKTA by Vishay Intertechnologies is a fixed resistor specializing in surface mount technology, categorized under Metal Glaze/Thick Film Resistors. This resistor features a resistance value of 10,000 Ohms with a precision tolerance of 1%. It is designed to handle a rated power dissipation of 0.1 watts and is capable of operating within a voltage range up to 75 volts. The component’s temperature coefficient is specified at 100 ppm/°C, which indicates its resistance change rate with temperature fluctuations. Structurally, it is housed in a compact 0603 chip size, measuring approximately 1.55 mm in length, 0.85 mm in width, and 0.45 mm in height, making it suitable for high-density mounting on circuit boards.
Additional notable features of this Vishay resistor include its operational temperature bounds, which span from -55 °C to a maximum of 155 °C, confirming its durability under a broad range of environmental conditions. Additionally, the model subscribes to the AEC-Q200 standard, ensuring reliability for automotive and other stringent applications. However, it is important to note that this particular component is not compliant with newer environmental directives such as RoHS or REACH, bearing a lead-based terminal finish.
Industry Applications for CRCW060310K0FKTA
Given the characteristics of the CRCW060310K0FKTA, its application potentials span various high-tech industries, leveraging its precision and stability attributes. Here are several potential uses:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might potentially utilize this resistor within their power management circuits, helping to control voltage and current levels precisely.
- Computing and Data Storage: In computers and servers, stable and reliable resistors like the CRCW060310K0FKTA potentially contribute to power regulation and signal conditioning, maintaining system stability and data integrity.
- Automotive: Due to its compliance with AEC-Q200 standards, this resistor can potentially be used in automotive control systems, such as in electronic control units (ECUs), where dependable, precise resistance values might be critical for operation and safety.
- Healthcare: While this resistor isn’t specified for implantable or direct patient care devices, it might potentially find utility in non-critical medical electronics, such as diagnostic equipment, where accurate readings are essential.
- Entertainment and Gaming: The resistor could also potentially be employed in audio and video equipment, ensuring sound and picture quality through reliable voltage regulation and signal processing.
Note: These potential industry applications are purely illustrative and would require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component sector, particularly famed for its wide range of resistor technologies. This includes Metal Glaze/Thick Film Resistors. The CRCW060310K0FKTA is one of their offerings in this domain, reflecting their commitment to providing components that meet rigorous performance and reliability criteria. Vishay’s commitment to quality is evident in their products’ conformance to high standards such as AEC-Q200, which makes them suitable for automotive applications as well. The company produces a diversity of similar components, which are well-regarded in the industry for their robustness and precision.
Where to Find CRCW060310K0FKTA by Vishay Intertechnologies
To procure the CRCW060310K0FKTA, it is advisable to check stock levels and pricing via online platforms such as findchips.com. On this website, potential buyers can compare the part with other Metal Glaze/Thick Film Resistors from Vishay Intertechnologies or other manufacturers. Historically, the component has been distributed by several suppliers including LCSC, Mouser Electronics, Farnell, and Avnet. As of now, stock and availability might vary, so it is recommended to visit findchips.com to get the most current information.