CRCW060310R0FKEA by Vishay Intertechnologies

Overview of CRCW060310R0FKEA by Vishay Intertechnologies

The CRCW060310R0FKEA is a fixed resistor characterized by its Metal Glaze/thick film technology. It is designed for surface mounting with a size code of 0603, one of the most common footprint sizes for electronic components, making it suitable for a wide range of applications. This part is engineered to work within a voltage range of 75V and offers a resistance value of 10 ohms with a tight tolerance of ±1%. This is critical for applications where precise resistance values are necessary to ensure optimal performance. Additionally, it has a rated power dissipation of 0.1W and operates efficiently over a wide temperature range from -55 °C to +155 °C, making it versatile for various environments.

Another aspect worth noting is its compliance with several essential standards and regulations. The CRCW060310R0FKEA is both Pb-free and RoHS compliant, ensuring it meets current environmental regulations regarding hazardous materials. It is also Reach compliant and features a terminal finish of matte tin over nickel which is beneficial for solderability and longevity. Its property of being laser trimmable allows for high precision in resistance values after manufacturing, a testament to its design aimed at high reliability and performance. With an operating temperature ranging significantly, this resistor also meets AEC-Q200 reference standards, making it suitable for automotive applications although this specific application should be verified with current regulations.

Industry Applications for CRCW060310R0FKEA

The broad characteristics of CRCW060310R0FKEA make it suitable for various potential industry applications. These applications often demand precision, reliability, and adherence to environmental and safety standards. It’s essential to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams.

  • Telecommunications: Within telecom equipment, predictable and stable resistance values are crucial for signal integrity. Hence, components like CRCW060310R0FKEA might be used in RF modules, signal processing units, and network infrastructure hardware.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables would benefit from the small size and high reliability of these resistors. They can be used in power management circuits, sensor interfaces, and conditioning circuits where space is at a premium and performance is critical.
  • Internet of Things (IoT) and Smart Cities: IoT devices, ranging from smart home sensors to city-wide environmental monitoring systems, require robust components capable of operating over a range of temperatures and conditions. The operational temperature range and precision of the CRCW060310R0FKEA make it an excellent choice for such applications.
  • Computing and Data Storage: In server farms and storage arrays where power efficiency and thermal management are crucial, resistors with precise tolerances and reliable performance over a wide temperature range can contribute significantly to the overall efficiency and reliability of these systems.

About Vishay Intertechnologies

Vishay Intertechnologies is a Fortune 1000 Company that stands as one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Within the realm of Metal Glaze/Thick Film Resistors, Vishay offers a wide array of products designed to meet the needs of virtually any electronic application. Their commitment to innovation and quality has made them a preferred choice for components that require reliability and precision. The CRCW060310R0FKEA is an example of Vishay’s dedication to providing high-quality, reliable products that serve a broad spectrum of industries and applications. Their portfolio is extensive and includes a variety of resistors, capacitors, diodes, and other essential electronic components.

Where to Find CRCW060310R0FKEA by Vishay Intertechnologies

To find CRCW060310R0FKEA by Vishay Intertechnologies, one can start their search at findchips.com. This platform offers the ability to compare current stock levels and pricing from various distributors globally. For anyone looking to purchase this part, or seeking alternatives within the Metal Glaze/Thick Film Resistors category, findchips.com provides a comprehensive list of options. Historically, distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics have stocked this part. However, for up-to-date availability, pricing, and distributor options, visiting findchips.com is recommended. By leveraging this platform, engineers and procurement specialists can ensure they are getting the best part for their application at the most competitive prices.

Compare pricing for CRCW060310R0FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com