CRCW060312K0FKEA by Vishay Intertechnologies

Overview of CRCW060312K0FKEA by Vishay Intertechnologies

The CRCW060312K0FKEA is a fixed resistor from the CRCW series produced by Vishay Intertechnologies. This component is characterized by its thick film technology on a metal glaze base. It offers a resistance of 12,000 ohms and a power rating of 0.1 watts, suitable for accommodating voltages up to 75 volts. This resistor maintains a narrow tolerance band of ±1% and is stable over a temperature coefficient of 100 ppm/°C. Additionally, it utilizes a surface mount (SMT) chip design in the 0603 package size, which is exceptionally compact, measuring just 1.55 mm x 0.85 mm x 0.45 mm.

Significantly, the CRCW060312K0FKEA complies with environmental regulations as it is both lead-free and RoHS compliant. Moreover, it aligns with the automotive industry’s reliability standard AEC-Q200, indicating suitability for high-reliability applications in harsh environments. It operates efficiently over an extensive temperature range from -55 °C to 155 °C, making it versatile for various industrial applications. The above properties are encapsulated in its design, enhancing its mechanical endurance and ensuring long service life which is reflected in its active lifecycle status.

Industry Applications for CRCW060312K0FKEA

The CRCW060312K0FKEA could potentially find applications in multiple industries, emphasizing its adaptability and robust functionality. Here are some possible use cases:

  • Consumer Electronics: Devices like smartphones, wearable technology, and home appliances could benefit from the use of this resistor, leveraging its compact size and power rating for maintaining energy efficiency and space optimization.
  • Automotive: Given its compliance with AEC-Q200, this resistor might be integral in automotive electronics such as engine control units, infotainment systems, and sensors. Its ability to tolerate high temperatures and voltage fluctuations makes it highly suitable for the rigorous demands of automotive applications.
  • Telecommunications: In telecom hardware, resilience and long-term reliability are crucial. The CRCW060312K0FKEA, with its robust design and operational temperature range, could be used in network equipment, signal amplifiers, and other telecommunications infrastructure components.
  • Computing and Data Storage: Data servers and computing hardware that require stable power distribution and thermal management might use these resistors to assist in voltage regulation and power management tasks.
  • Healthcare Equipment: Medical devices that demand precise electrical functionalities and reliability, like monitoring systems and diagnostic instruments, might incorporate this type of resistor due to its precise tolerance and stability under diverse conditions.

Note: The suitability of the CRCW060312K0FKEA for the mentioned applications requires thorough validation by engineering teams to ensure compliance with specific industry standards and performance requirements. These industry applications are conceptual illustrations and must be treated as such without assuming direct applicability.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading manufacturer in the electronic components sector, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. Vishay is committed to providing components that meet strict industry standards and cater to a wide array of functional requirements. Their CRCW series, which includes the CRCW060312K0FKEA, is a testament to their emphasis on quality, reliability, and performance. This series features resistors that are built to offer precision, durability, and suitability for both general-purpose and specific industrial applications.

Where to Find CRCW060312K0FKEA by Vishay Intertechnologies

To acquire the CRCW060312K0FKEA, visit our dedicated page on findchips.com. Here, we offer current pricing, availability from various distributors, and detailed specifications. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. To examine alternative parts, one can also explore the Metal Glaze/Thick Film Resistors section, where you might find comparable components offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for CRCW060312K0FKEA and other Metal Glaze/Thick Film Resistors at findchips.com