Overview of CRCW060312K4FKEA by Vishay Intertechnologies
The CRCW060312K4FKEA is a fixed resistor from Vishay Intertechnologies, falling under the subcategory of Metal Glaze/Thick Film Resistors. Designed with a resistance value of 12.4k ohms and a tight tolerance of 1%, it operates efficiently across a broad temperature range from -55 °C to 155 °C. This component is tailored for surface mounting with a 0603 package size, making it suitable for compact electronic applications. The resistor features a power rating of 0.1 W and a working voltage of 75 V, alongside a temperature coefficient of 100 ppm/°C, ensuring stable performance under varying environmental conditions.
This resistor is RoHS compliant, halogen-free, and meets the rigorous standards of AEC-Q200, ensuring reliability for automotive applications. The rectangular chip is built using metal glaze/thick film technology and comes with a wraparound terminal shape that is covered with a matte tin over nickel finish, promoting excellent solderability and long-term durability.
Industry Applications for CRCW060312K4FKEA
The versatile specifications of CRCW060312K4FKEA allow it to potentially serve various high-tech industries. While specific applications should always be verified by engineering and design teams, here are a few industries where such a resistor could possibly be used:
- Consumer Electronics: This resistor might be used in devices like smartphones, televisions, and wearables, where stability, precision, and compact size are critical.
- Computing and Data Storage: Possibilities include deployment in servers, SSDs, and networking devices, where consistent performance and reliability are paramount.
- Automotive: Given the AEC-Q200 compliance, the resistor potentially suits automotive applications such as control units and infotainment systems that require robust and durable components.
- Healthcare: It might be part of medical devices where precise resistances are crucial for accurate measurements and reliable operation within safety-critical applications.
- Telecommunications: Its potential use could extend to networking gear like routers and switchboards which demand components that offer precision and stability across a range of temperatures.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the global electronics industry, particularly recognized for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. Vishay’s portfolio not just features CRCW060312K4FKEA but also an array of similar precision resistors that cater to a wide range of technological needs. The company’s adherence to international standards and commitment to quality makes its products preferred choices for demanding applications across automotive, industrial, computing, consumer electronics, and telecommunications sectors among others.
Where to Find CRCW060312K4FKEA by Vishay Intertechnologies
To acquire CRCW060312K4FKEA, purchasing representatives and engineers should consider using platforms like findchips.com. This site provides current stock levels and competitive pricing from various distributors. Although this part has previously been available through distributors such as Chip1Stop, Avnet Asia, Sensible Micro Corporation, and TTI, stock availability can vary significantly. Users may also explore the Metal Glaze/Thick Film Resistors link on findchips.com to find alternative parts offered by Vishay Intertechnologies or other manufacturers that might match specific requirements.