Overview of CRCW0603150KFKEA by Vishay Intertechnologies
The CRCW0603150KFKEA by Vishay Intertechnologies is a Fixed Resistor, characterized by its Metal Glaze/Thick Film technology. It operates with a power rating of 0.1W and a resistance of 150000 Ohms. This resistor is designed for a 75V operating voltage, featuring a precise tolerance of ±1% and a temperature coefficient of 100 ppm/°C. Notably, it is surface-mounted, conforming to the 0603 [1608 metric] chip size.
The component is notable for its compliance with stringent standards such as RoHS, REACH, and AEC-Q200, making it a suitable choice for automotive applications and other highly regulated industries. It is constructed with advanced Metal Glaze/Thick Film technology, packaged typically in a paper, 7-inch reel, and features a matte tin over nickel terminal finish.
With an operating temperature range from -55 °C to 155 °C and a rated temperature of 70 °C, this resistor assures reliability under varied environmental conditions. The part is identified as active in its lifecycle, implying ongoing manufacturer support and availability. As of the current writing, the factory lead time for this part is 13 weeks and 3 days, indicating planning for future procurement should consider this lead time.
Industry Applications for CRCW0603150KFKEA
The CRCW0603150KFKEA is versatile in its applications, owing to its precise resistance tolerance, temperature range, and reliability in tough conditions. Below are some potential industry applications for this resistor:
- Automotive: With AEC-Q200 certification, this resistor could potentially be used in automotive applications such as in electronic control units (ECUs), powertrain systems, or interior electronics where high reliability and adherence to automotive standards are required.
- Consumer Electronics: This resistor might be suitable for use in consumer electronics where space is at a premium and surface mount components are essential, such as in smartphones, tablets, or laptops.
- Computing and Data Storage: Given its high resistance value and precision, this component could possibly be integrated into power supply circuits of servers or storage devices, aiding in voltage regulation and power management.
- Telecommunications: In the telecommunications industry, such resistors might be used in network equipment like routers and switches, where stability and tolerance are critical for signal integrity.
Note: These potential industry applications are conceptual and illustrative; specific use in these industries requires analysis and verification by engineering and design teams to ensure compliance with relevant standards and application-specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, known for its wide range of resistors, including those in the Metal Glaze/Thick Film Resistors subcategory. The company places a strong emphasis on reliability and innovation in its resistor products. CRCW0603150KFKEA is a testament to Vishay’s commitment to quality, showcased by the resistor’s compliance with multiple industry standards and its suitability for a variety of demanding applications.
Where to Find CRCW0603150KFKEA by Vishay Intertechnologies
To procure the CRCW0603150KFKEA and explore similar Metal Glaze/Thick Film Resistors by Vishay or other manufacturers, visit findchips.com. Here, you can verify current stock levels, compare pricing, and choose from multiple distributors. Though historically available from distributors such as Mouser Electronics, Avnet Americas, and Future Electronics, inventory levels and availability may vary. It is recommended to check findchips.com for the most current information.