Overview of CRCW060315K0FKEA by Vishay Intertechnologies
The CRCW060315K0FKEA by Vishay Intertechnologies is a fixed resistor that fits within the subcategory of Metal Glaze/Thick Film Resistors. It is designed for surface mounting using the popular 0603 [1608 Metric] package which is compact and well-suited for dense circuit board layouts. Key features of this resistor include a resistance value of 15k ohms, a power rating of 0.1 watts, and a resistance tolerance of ±1%. It supports a working voltage of up to 75V and has a temperature coefficient of 100 ppm/°C, ensuring reliable performance across a wide range of temperatures from -55°C to 155°C.
The part meets stringent industry standards, including RoHS compliance for environmental safety and AEC-Q200 qualification, making it suitable for automotive applications. The device is constructed with a metal glaze/thick film technology and is laser trimmable, allowing for high precision in resistance values. Notably, it features matte tin over nickel terminal finishes, which enhance its solderability and resistance to oxidation.
Industry Applications for CRCW060315K0FKEA
The CRCW060315K0FKEA is engineered to meet the needs of various high-demand industries, offering versatility due to its precision, durability, and compliance with critical standards. Here are potential applications, subject to detailed analysis and verification by engineering teams:
- Automotive: This resistor could potentially be used in electronic control units, sensor circuits or infotainment systems due to its AEC-Q200 certification which ensures reliability under harsh environmental conditions typical in automotive applications.
- Consumer Electronics: In consumer electronics such as smartphones and tablets, precise and compact components like this thick film resistor are critical for managing power and maintaining device performance.
- Computing and Data Storage: Server power supplies and memory modules might utilize these resistors, benefiting from their robust performance metrics and small footprint, ensuring stable operation and longevity.
- Telecommunications: Network hardware, such as routers and switches, can use these resistors in their power distribution circuits, given their capability to handle significant voltage levels and operate reliably across a range of temperatures.
Note: The above potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of electronic components, offering a wide array of products that serve industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Specializing in resistors, Vishay offers a comprehensive range of types, including Metal Glaze/Thick Film Resistors. The CRCW060315K0FKEA is part of Vishay’s CRCW Series, which is recognized for its dependability and performance in demanding applications. Vishay focuses on innovation and quality in its manufacturing processes, ensuring each component like CRCW060315K0FKEA meets and exceeds industry standards.
Where to Find CRCW060315K0FKEA by Vishay Intertechnologies
To research and purchase the CRCW060315K0FKEA by Vishay Intertechnologies, it is recommended to check the current availability on findchips.com. This platform will provide the latest stock levels and pricing information. Historically, this part has been available from distributors such as Chip1Stop, Avnet, Future Electronics, and Mouser Electronics. To explore similar thick film resistors by Vishay or other manufacturers, you can browse through the related category of Metal Glaze/Thick Film Resistors on findchips.com.