Overview of CRCW06031K00FKEA by Vishay Intertechnologies
The CRCW06031K00FKEA is a high-quality Metal Glaze/Thick Film Resistor manufactured by Vishay Intertechnologies, designed for surface mount applications. Characterized by its compact 0603 package size (1.55mm length x 0.85mm width x 0.45mm height), this resistor offers a resistance value of 1000 Ω (1kΩ) with a tight tolerance of 1%. This product operates efficiently across a wide temperature range from -55 °C to +155 °C, making it versatile for various industrial applications.
The resistor is notable for its impressive technical specifications, including a rated power dissipation of 0.1 W, a temperature coefficient of 100 ppm/°C, and a working voltage of 75 V. Its construction ensures reliability and performance stability, confirmed by its compliance with AEC-Q200 standards, making it suitable for automotive applications. Additionally, the CRCW06031K00FKEA is Laser trimmable, offering flexibility for precise resistance adjustments post-manufacture, thus accommodating specific application requirements efficiently.
This part is Pb-free and RoHS compliant, indicating its production in adherence to current environmental standards. With a factory lead time of 12 weeks as of the current writing, it signifies manufacturing responsiveness for bulk or specific project requirements. The metal glaze/thick film technology employed in this resistor offers an excellent blend of performance, reliability, and cost-effectiveness for a wide range of electrical circuits.
Industry Applications for CRCW06031K00FKEA
The CRCW06031K00FKEA finds its utility across various sectors due to its versatility and performance specifications. Some of these potential applications include:
- Automotive: Given its AEC-Q200 compliance, the resistor may be suitable for automotive electronics such as engine control units, infotainment systems, and automotive lighting.
- Consumer Electronics: Its compact size and reliability make it ideal for devices like smartphones, tablets, and wearable tech, where space is at a premium and performance under diverse conditions is critical.
- Internet of Things (IoT): The resistor’s ability to operate across a broad temperature range and its precise tolerances make it a strong candidate for IoT devices, which often require steady performance in variable environments.
- Telecommunications: Telecommunication hardware, including network switches, routers, and RF devices, could use this resistor due to its stability and tolerance features.
Additionally, its robustness and reliability make it well-suited for applications in environmental monitoring systems, fintech devices, smart cities infrastructures, agriculture technology frameworks, and healthcare monitoring devices.
About Vishay Intertechnologies
Vishay Intertechnologies is a leader in the manufacture of discrete semiconductors and passive electronic components. They are renowned for their innovation and quality across their broad product range, which includes resistors, inductors, and capacitors. Among their offerings, Metal Glaze/Thick Film Resistors, like the CRCW06031K00FKEA, stand out for their reliability and precision. Vishay’s components are components of choice in industries ranging from automotive and military to consumer electronics due to their commitment to high standards, including automotive-grade reliability with parts like the CRCW06031K00FKEA being AEC-Q200 compliant.
Where to Find CRCW06031K00FKEA by Vishay Intertechnologies
To purchase the CRCW06031K00FKEA, engineers and procurement professionals are encouraged to visit FindChips.com. This platform provides updated stock levels, lead times, and pricing from numerous distributors. Historically, this part has been available through distributors such as Newark, Mouser Electronics, Avnet Americas, and Arrow Electronics. However, for the most current availability and pricing, check out FindChips.com. For exploring alternate parts to CRCW06031K00FKEA that might be offered by Vishay Intertechnologies or other manufacturers, utilize the link for Metal Glaze/Thick Film Resistors on FindChips.com.