Overview of CRCW06031K00FKEAHP by Vishay Intertechnologies
The CRCW06031K00FKEAHP is a fixed resistor, belonging to the category of Metal Glaze/Thick Film Resistors, and features a nominal resistance value of 1000 ohms (1K Ohm). This resistor is designed to handle a power rating of 0.33 watts and operates within a voltage range of up to 75 volts. Characterized by a 1% tolerance and a temperature coefficient of 100 ppm/°C, it offers high stability and precision for various applications.
The component is encapsulated in a 0603 [1608 metric] chip package, making it suitable for compact surface mount technology (SMT). Key features include its pulse-proof, high-power capability, and it conforms to stringent environmental standards such as being halogen-free and RoHS compliant. Additionally, the component is recognized for its performance across a wide operating temperature range from -55°C to +155°C, with its construction meeting the requirements of the AEC-Q200 standard for automotive components, which underlines its reliability and robustness in harsh environments.
Industry Applications for CRCW06031K00FKEAHP
The CRCW06031K00FKEAHP offers versatile applications across various industries due to its robust specifications and compliance with critical standards. While its potential for use needs to be verified by engineering teams, some potential applications could include:
- Automotive: Potentially used in control electronics due to its high reliability and AEC-Q200 compliance. It could be part of electronic control units (ECUs), infotainment systems, or environmental sensors.
- Telecommunications: May serve in networking and communication equipment, such as routers and switches, owing to its ability to handle moderate power dissipation and stable performance at different temperatures.
- Aerospace and Defense: Could possibly be used in avionic control systems, provided it meets additional specific military or aerospace standards not listed in the part attributes.
- Computing and Data Storage: Might be utilized on printed circuit boards found in servers and storage devices, which require precise resistance values to manage voltage and current accurately.
Note that these potential industry applications are conceptual/illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is an established manufacturer primarily known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. It produces diverse configurations of resistors that cater to various market needs, from automotive to telecommunications.Known for its durability and precision, CRCW06031K00FKEAHP is one of Vishay’s offerings that carries the characteristics typical of Vishay’s high-quality engineering – reliability, precision in resistance, and robustness in diverse operating conditions.
Where to Find CRCW06031K00FKEAHP by Vishay Intertechnologies
If you’re looking to procure the CRCW06031K00FKEAHP, you can start your search at findchips.com, which aggregates availability and pricing from multiple distributors. Historically, this part has been available at distributors such as New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics, although availability can vary. Current stock levels and pricing can be precisely checked on findchips.com, which also allows comparison against equivalent parts, potentially offered by Vishay or other manufacturers.