Overview of CRCW06031K50FKEA by Vishay Intertechnologies
CRCW06031K50FKEA is a fixed resistor manufactured by Vishay Intertechnologies, featuring metal glaze/thick film technology. This resistor has a power rating of 0.1W, a resistance value of 1500 ohms, and operates within a voltage range of 75V. It offers precise resistance tolerance at ±1% and has a temperature coefficient of 100ppm/°C, making it suitable for performance-critical applications. The size of 0603 makes it ideal for surface-mount technology, offering a compact footprint for densely packed electronic assemblies. Packaged as a chip, this resistor is halogen-free and RoHS compliant, ensuring it meets modern environmental standards related to the use of hazardous substances in electronics.
Industry Applications for CRCW06031K50FKEA
The use cases for CRCW06031K50FKEA span various industries where precision and reliability are paramount. Below are potential applications across selected sectors:
- Consumer Electronics: This resistor could potentially be utilized in consumer electronics products such as smartphones, tablets, and laptops. Its small size and precision resistance can help in managing power usage and improving the accuracy of device sensors.
- Telecommunications: In telecommunications equipment, the CRCW06031K50FKEA can potentially aid in signal processing equipment where stable, precise resistance values are critical for maintaining signal integrity across various temperature ranges.
- Computing and Data Storage: This resistor might find application in servers and storage devices, where its ability to handle moderate voltages and its tiny footprint are advantageous for managing thermal and power constraints within compact spaces.
- Healthcare: For medical devices that require strict adherence to electrical specifications for safety and performance, such as monitoring equipment, CRCW06031K50FKEA with its AEC-Q200 standard compliance might be a viable option.
Note that these potential industry applications are conceptual and require meticulous analysis and verification by engineering teams to ensure the resistor meets specific requirements and adheres to industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the electronics industry, particularly noted for their extensive range of resistors, including Metal Glaze/Thick Film Resistors. CRCW06031K50FKEA is representative of Vishay’s commitment to producing high-quality, durable, and environmentally compliant components. Known for their innovation in resistor technology, Vishay provides components that are widely regarded for their precision and reliability, tailor-made for modern electronic applications which cover commercials, industrials, and even automotive sectors, aligning with key industry standards like the AEC-Q200.
Where to Find CRCW06031K50FKEA by Vishay Intertechnologies
To source CRCW06031K50FKEA, procurement professionals should consider using reliable online platforms such as findchips.com. Visitors to the site can verify current stock levels and pricing from multiple distributors, ensuring the best possible purchasing decision. Although the resistor has historically been available at distributors such as LCSC, Chip1Stop, and Avnet Americas, availability can vary. Use the link for Metal Glaze/Thick Film Resistors on findchips.com to explore alternative parts offered by Vishay Intertechnologies or other manufacturers which could serve similar functions.