Overview of CRCW0603220RFKEAHP by Vishay Intertechnologies
The CRCW0603220RFKEAHP is a fixed resistor designed with a metal glaze/thick film technology, offering a nominal resistance of 220 ohms. This resistor is rated for a continuous power dissipation of 0.25W (or 333.3 mW), and it operates effectively at a maximum voltage of 75V. The part features a tolerance of ±1%, which ensures precision in various applications. Moreover, it has a temperature coefficient of 100 ppm/°C, which indicates its stability across temperature fluctuations. This resistor complies with ROHS and is halogen-free, highlighting its environmentally conscious manufacturing.
Measuring in the 0603 package size, the CRCW0603220RFKEAHP is suitable for surface mount technology (SMT), making it a popular choice for compact electronic designs. The part is also noted for its robustness, being categorized as pulse proof and suitable for high power applications. Additionally, it has a wide operational temperature range, functioning from -55 °C to 155 °C, which allows it to be used in diverse environmental conditions.
Industry Applications for CRCW0603220RFKEAHP
The CRCW0603220RFKEAHP can potentially be utilized across various industries due to its versatile design and specifications. Here are a few potential applications:
- Automotive: Within the automotive industry, the resistor could be integrated into various electronic control units (ECUs), potentially enhancing engine control and safety systems. Its compliance with AEC-Q200 standards may support reliability in automotive applications.
- Computing and Data Storage: This resistor might be used in data storage devices or server systems where precision and stability are critical. The low resistance tolerance and high maximum operating temperature could support high-performance computing tasks.
- Internet of Things (IoT): The compact size and surface mount capability make the CRCW0603220RFKEAHP suitable for IoT devices, potentially enabling efficient power management and reducing overall device footprint.
- Telecommunications: This resistor might be employed in telecommunications equipment, where it could assist with signal integrity and ensure robust communication links, given its pulse proof characteristics.
- Healthcare: If applications meet strict regulatory standards, the resistor could be integrated into medical devices, allowing for stable operation under varying conditions, especially in diagnostics and monitoring equipment.
It is important to note that while these applications are illustrative, they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies has established a significant presence in the electronic components market, particularly in the field of resistors. Known for producing a wide range of resistor types, their commitment to quality and innovation is reflected in the design of the CRCW0603220RFKEAHP and similar parts. Their metal glaze/thick film technology in resistors ensures reliable performance across a variety of applications.
Vishay offers a range of other resistors that may share similar specifications, catering to different resistance values, tolerances, and power ratings. The diversity in their product lineup allows engineers to choose the right part suitable for their unique requirements, enhancing performance in critical applications.
Where to Find CRCW0603220RFKEAHP by Vishay Intertechnologies
To purchase the CRCW0603220RFKEAHP, it is advisable to conduct research on findchips.com, where you can also explore alternate parts in the Metal Glaze/Thick Film Resistors category. Historically, this part has been available from various distributors including Avnet Abacus, TTI, Quest Components, and Mouser Electronics. However, it is important to verify current stock levels and pricing directly on findchips.com as these may vary.