Overview of CRCW060322K1FKEA by Vishay Intertechnologies
The CRCW060322K1FKEA is a fixed resistor from Vishay Intertechnologies, renowned for reliability and precision. This component is a surface mount, thick film resistor with an AEC-Q200 qualification, signifying its suitability for automotive-grade applications. It boasts a resistance value of 22.1 kohm and a tight tolerance of ±1%, ensuring accurate performance. Its power dissipation rating is 100 mW, and it operates across a wide temperature range from -55°C to 155°C which is impressive for handling different operational environments.
Additionally, the resistor’s technology is based on metal glaze/thick film, which provides stability over various conditions along with a temperature coefficient of 100 ppm/°C. This makes it adaptable for applications requiring high stability and reliability. Dimensions of this component are compliant with the 0603 footprint standard, making it compact enough for high-density mounting needs and suitable for automated assembly processes. Relevant attributes such as halogen-free and RoHS compliance make it a conscientious choice for manufacturers adhering to environmental regulations.
Industry Applications for CRCW060322K1FKEA
The versatility and robustness of CRCW060322K1FKEA make it potentially suitable for several industries:
- Automotive Systems: Due to the AEC-Q200 compliance, the resistor might be deployed in non-critical automotive circuits like climate controls where stability and failure safety are paramount.
- Consumer Electronics: This type of resistor could potentially be found in various consumer electronics such as tablets and smartphones, where dependable performance and compact sizing are necessary.
- Telecommunications: These resistors might possibly be used in networking hardware equipment like routers and switches, benefiting from consistent performance even under variable temperature conditions.
- Computing and Data Storage: Given its reliable thermal coefficients and small size, this resistor can also be utilized on printed circuit boards within laptops and servers, where precise resistance values are crucial for system stability.
- Healthcare: For medical devices that require precise electrical characteristics and high reliability in environments with fluctuating temperatures, these resistors could potentially be used, although in-depth validation for medical standards would be required.
Note: The mentioned potential industry applications need validation by engineering and design teams to ensure conformity with specific industry standards and project-specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for its broad portfolio of electronic components, including an extensive range of Metal Glaze/Thick Film Resistors. Vishay’s expertise in the field of resistors is well established, with innovations that encompass various applications in multiple industries. Products like CRCW060322K1FKEA and similar are produced with high standards of quality and reliability, meeting or exceeding industry-specific requirements such as AEC-Q200 for automotive-related technologies.
Where to Find CRCW060322K1FKEA by Vishay Intertechnologies
To purchase CRCW060322K1FKEA, you can navigate to our Metal Glaze/Thick Film Resistors page on findchips.com. This tool will help you compare pricing and availability from various distributors with recent stocks from suppliers like Avnet, TTI, Mouser Electronics, and Arrow Electronics among others. Always verify current stock levels and pricing on the platform due to possible fluctuations.