CRCW0603243KFKEA by Vishay Intertechnologies

Overview of CRCW0603243KFKEA by Vishay Intertechnologies

The CRCW0603243KFKEA by Vishay Intertechnologies is a fixed resistor classed under the subcategory of Metal Glaze/Thick Film Resistors. It is designed as a surface mount, thick film resistor specified with a resistance of 243 kilo-ohms and a tolerance of ±1%. This part has a power rating of 0.1 watts and operates effectively within a voltage range up to 75 volts. The part is compliant with key industry standards such as RoHS, REACH, and adheres to the AEC-Q200 standard, which qualifies it for use in automotive applications. The resistor is laser trimmable, aiding in precise adjustment post-manufacture for specific requirements.

This model is enclosed in a small 0603 chip package, measuring 1.55 mm in length, 0.85 mm in width, and 0.45 mm in height, which allows for high density mounting in circuit designs. Features such as an operating temperature range from -55°C to +155°C and a temperature coefficient of 100 ppm/°C make this component robust for various challenging environments. Notably, its terminals are finished with matte tin over nickel which provides reliable solderability and resistance against oxidation.

Industry Applications for CRCW0603243KFKEA

The CRCW0603243KFKEA has potential applications across various industries due to its robust performance specifications and adherence to critical safety and quality standards. The industries and example applications listed below could benefit from this type of resistor, although they require further analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements:

  • Automotive: Given its compliance with the AEC-Q200 standard, this resistor could be used in electronic control units, power supplies, and other circuits in automotive environments.
  • Telecommunications: The resistor’s capacity to handle significant temperatures and power dissipation makes it suitable for telecommunication equipment, possibly in power regulation modules.
  • Consumer Electronics: In consumer electronics, such as portable devices, its small size and stable performance could make it an ideal choice for managing operations within limited space constraints.
  • Computing and Data Storage: This resistor could also find applications in computing hardware where precise voltage regulation and stability under thermal stress are required.

Note that these potential industry applications are conceptual/illustrative and require thorough verification and validation by relevant industry professionals.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the market of electronic components, particularly known for producing reliable resistors, including the category of Metal Glaze/Thick Film Resistors. The company offers a broad range of resistor products including both surface mount and through-hole types, tailored for various applications in several key markets, including automotive, industrial, and telecommunications. The CRCW0603243KFKEA is a testament to Vishay’s commitment to delivering high-quality, durable and precise components that meet stringent industry requirements.

Where to Find CRCW0603243KFKEA by Vishay Intertechnologies

The CRCW0603243KFKEA can be sourced through findchips.com. On FindChips, you can also explore other Metal Glaze/Thick Film Resistors that might be suitable alternatives from Vishay Intertechnologies or other manufacturers. Distributors that have historically provided this part include Avnet Abacus, TTI, Quest Components, and Mouser Electronics. However, please check the latest availability and pricing on findchips.com to get current details.

Compare pricing for CRCW0603243KFKEA and other Metal Glaze/Thick Film Resistors at findchips.com