CRCW06032K00FKEA by Vishay Intertechnologies

Overview of CRCW06032K00FKEA by Vishay Intertechnologies

The CRCW06032K00FKEA by Vishay Intertechnologies is a fixed resistor that falls under the subcategory of Metal Glaze/Thick Film Resistors. It is designed for surface mount technology, marked by its characteristic 0603 package size, which equals to 1608 in metric measurement. This component features a resistance value of 2 kΩ, with a tolerance of ±1%, and operates within a temperature coefficient of ±100 ppm/°C. Suitable for applications requiring a maximum power dissipation of 0.1 W, it can handle up to 75 V and is compliant with AEC-Q200, making it a reliable choice for various automotive applications, among others.

Notably, the CRCW06032K00FKEA is both halogen-free and RoHS compliant, signifying its manufacture without the use of hazardous substances. Additionally, its design enables it to maintain stability and performance within an extensive operational temperature range, from -55 °C to 155 °C. This component is laser trimmable, allowing for precise adjustments to resistance values post-manufacture, enhancing its versatility across different applications.

Industry Applications for CRCW06032K00FKEA

The diverse specifications of the CRCW06032K00FKEA enable its use across various industries and applications. Some possible applications include:

  • Internet of Things (IoT): Devices in the IoT domain, such as smart home devices and industrial sensors, depend on reliable resistors like the CRCW06032K00FKEA for accurate operation.
  • Environmental Monitoring: Instruments that monitor air quality, temperature, humidity, or chemical concentrations can benefit from the precise resistance values and stability offered by this component.
  • Smart Cities: Infrastructure components in smart cities, including traffic management systems and smart grids, could incorporate the CRCW06032K00FKEA in their electronic circuits to ensure reliability and long-term performance.
  • Consumer Electronics: From handheld devices to wearables, the compact size and precise resistance tolerance make this resistor well-suited for a wide range of consumer electronics.
  • Computing and Data Storage: Servers and storage devices require resistors for power management and signal processing. The operational temperature range and reliability of the CRCW06032K00FKEA make it an optimal choice for these applications.
  • Healthcare Devices: Given its compliance with AEC-Q200, which suggests high reliability, it might be considered for non-implantable healthcare devices, although specific analysis and verification are required to ensure suitability.

It’s important to note that these potential applications are conceptual/illustrative and necessitate detailed analysis and verification by engineering and design teams to confirm applicability.

About Vishay Intertechnologies

Vishay Intertechnologies is a leader in the design and manufacture of a wide array of electronic parts, including resistors, diodes, and capacitors. Within the realm of resistors, especially in the category of Metal Glaze/Thick Film Resistors, Vishay stands out in part due to its adherence to quality, precision, and reliability. The CRCW06032K00FKEA is just one example of Vishay’s commitment to excellence, showcasing attributes such as laser trimmability for precise resistance adjustment, AEC-Q200 compliance indicating suitability for automotive and other high-reliability applications, and adherence to environmental regulations such as RoHS.

Where to Find CRCW06032K00FKEA by Vishay Intertechnologies

To source the CRCW06032K00FKEA, procurement professionals and engineers can leverage the resources available on our website, findchips.com. Here, users can find current stock levels and competitive pricing for the CRCW06032K00FKEA along with other Metal Glaze/Thick Film Resistors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Avnet Americas, and Mouser Electronics, among others. Still, to get the most current availability and pricing, we recommend visiting FindChips directly.

Compare pricing for CRCW06032K00FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com