CRCW06032K20FKEA by Vishay Intertechnologies

Overview of CRCW06032K20FKEA by Vishay Intertechnologies

The CRCW06032K20FKEA is a surface mount thick film resistor made by Vishay Intertechnologies, featuring a resistance of 2.2 kohm with a tolerance of ± 1%. It operates within a power rating of 100 mW and a voltage rating of 75V. This component is designed within a 0603 [1608 Metric] case/package, adhering to the general purpose resistor type classification. Its technology base is metal glaze/thick film, offering stability and reliability for a wide range of applications. The resistor supports an operating temperature range from -55 °C up to +155 °C, with a temperature coefficient of 100 ppm/°C. Furthermore, it is both halogen-free and RoHS compliant, ensuring environmental safety and suitability for use in various global markets. With laser trimmable capabilities, this component provides flexibility for precision applications. As an AEC-Q200 qualified part, the CRCW06032K20FKEA signifies its reliability in automotive grade applications.

Industry Applications for CRCW06032K20FKEA

The versatility and reliability of the CRCW06032K20FKEA make it suitable for a broad range of industry applications. While its specific use cases are vast, here are some potential applications that could benefit from this component. It’s important to note that these applications are illustrative and analysis by engineering and design teams is necessary to ensure compliance with industry standards and application requirements.

  • Internet of Things (IoT): In IoT devices, precise and reliable resistors like CRCW06032K20FKEA could play a critical role in voltage regulation and sensor interfacing, ensuring accuracy in measurements and data transmission.
  • Consumer Electronics: For consumer electronics such as smartphones, tablets, and wearables, this resistor can help in power management circuits and display interfaces, ensuring energy efficiency and prolonging battery life.
  • Environmental Monitoring Systems: In systems designed to monitor climate and environmental conditions, the high reliability and precision of CRCW06032K20FKEA are useful in ensuring accurate sensor readings, critical for data accuracy and operational integrity.
  • Healthcare Devices: For medical instruments and healthcare devices that require stringent precision, the stability offered by thick film resistors like the CRCW06032K20FKEA is essential, especially where patient safety and accuracy of diagnostics are concerned.

Note that potential industry applications highlighted above are conceptual and need thorough verification for specific applications.

About Vishay Intertechnologies

Vishay Intertechnologies is a major player in the electronics industry, known for its broad portfolio of discrete semiconductors and passive electronic components. Within the domain of resistors, the company delivers a comprehensive range of products, highlighting thick film and Metal Glaze/Thick Film Resistors. Their offerings, including the CRCW06032K20FKEA, are recognized for their quality, reliability, and performance across various applications. Vishay’s commitment to innovation, quality, and environmental safety, as exemplified by the RoHS compliance and halogen-free specifications of their resistors, underscores the manufacturer’s role in advancing technology while considering global sustainability initiatives.

Where to Find CRCW06032K20FKEA by Vishay Intertechnologies

To procure the CRCW06032K20FKEA by Vishay Intertechnologies, findchips.com provides a comprehensive and up-to-date platform for checking real-time stock levels and pricing from various distributors. It offers insights into available inventory from renowned distributors such as Avnet Americas, Mouser Electronics, Newark, and TTI among others. For current stock availability and competitive pricing, accessing findchips.com is advisable. Additionally, for those looking into alternatives or similar parts, the platform also hosts a wide range of Metal Glaze/Thick Film Resistors, ensuring that engineers and procurement specialists can find the exact specifications or suitable alternatives offered by Vishay Intertechnologies or other reputable manufacturers.

Compare pricing for CRCW06032K20FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com