CRCW0603330RFKEA by Vishay Intertechnologies

Overview of CRCW0603330RFKEA by Vishay Intertechnologies

The CRCW0603330RFKEA is a fixed resistor developed by Vishay Intertechnologies, categorized under the Metal Glaze/Thick Film Resistors subcategory. Integrated with metal glaze/thick film technology, it is designed with a power rating of 0.1W and a resistance value of 330 ohms. The resistor features a voltage rating of 75V and a tolerance of ±1%. Notably, it accommodates a wide operational temperature range from -55°C to +155°C.

Additionally, this resistor is compliant with RoHS and REACH, indicating its adherence to regulatory requirements for hazardous substances. It is laser trimmable, enhancing precision in its performance. The CRCW0603330RFKEA is also characterized by its surface-mount form factor in a compact 0603 chip size, facilitating its integration into various electronic assemblies. The component is part of the AEC-Q200 series, making it suitable for automotive applications, given its ability to withstand harsh environments.

Industry Applications for CRCW0603330RFKEA

The diverse specifications of the CRCW0603330RFKEA make it suitable for various applications across multiple industries. Its robust design and precision are critical for sectors requiring high reliability and efficiency. Here are potential applications:

  • Automotive: Its AEC-Q200 compliance suggests that the CRCW0603330RFKEA could potentially be integrated into automotive electronics, such as engine control units, infotainment systems, and safety mechanisms.
  • Consumer Electronics: The general-purpose nature and compact size could make it suitable for devices like smartphones, tablets, or wearables where space is at a premium and reliability is crucial.
  • Telecommunications: This resistor might be used in communication infrastructure, possibly within modems or signal processing equipment, where stable resistor performance is crucial at varying temperatures.
  • Computing and Data Storage: Given the precision and stability offered by the temperature coefficient and tight tolerance, these resistors might potentially be employed in servers or storage devices to manage voltage and current within safe operating limits.

It is important for engineering and design teams to analyze and verify CRCW0603330RFKEA’s compatibility with specific standards and application requirements in each of these use cases, as the potential industry applications are only conceptual.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned global manufacturer known for its extensive range of electronic components, including resistors. With a focus on reliability and innovation, Vishay’s Metal Glaze/Thick Film Resistors like the CRCW0603330RFKEA are widely used in various applications. These components are designed to offer stability and precision in demanding applications, demonstrating Vishay’s commitment to quality and performance. The company provides a wide array of similar resistors, enabling designers to select optimal components based on specific requirements.

Where to Find CRCW0603330RFKEA by Vishay Intertechnologies

To acquire the CRCW0603330RFKEA, potential buyers should utilize the services of findchips.com. This platform offers comprehensive details about stock levels and pricing from various distributors. Historically, this part has been listed by distributors such as LCSC, Avnet Asia, Mouser Electronics, and Future Electronics; however, to ensure current availability and pricing, prospective buyers should refer to findchips.com. Additionally, for those seeking alternatives within the same family of resistors, findchips.com provides a detailed summary of parts available from Vishay and other manufacturers.

Compare pricing for CRCW0603330RFKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com