Overview of CRCW060333R0FKEA by Vishay Intertechnologies
The CRCW060333R0FKEA is a fixed resistor featuring a Metal Glaze/Thick Film technology with a power rating of 0.1W and a resistance value of 33 ohms. It is designed for surface mounting, utilizing the popular 0603 chip size, making it suitable for compact and high-density circuit designs. This resistor operates within a voltage range up to 75V and offers a tight tolerance of ±1% for precise current control, complemented by a temperature coefficient of 100 ppm/°C for consistent performance across varying temperatures.
Notably, the CRCW060333R0FKEA meets high reliability standards as it is AEC-Q200 qualified, indicating its suitability for automotive applications. Moreover, it adheres to environmental and safety standards, being RoHS compliant, halogen-free, and supports a maximum operating temperature of 155 °C. The construction of this component is robust, featuring a rectangular, metal glaze/thick film structure, and it is packaged using paper tape on a 7-inch reel.
Industry Applications for CRCW060333R0FKEA
The CRCW060333R0FKEA resistor’s specifications suggest its potential utility in various high-performance applications. Below are some potential industry applications:
- Automotive: Given its AEC-Q200 certification, CRCW060333R0FKEA could potentially be used in automotive electronics, such as in engine control units, infotainment systems, or as part of the electronics in sensor modules that require precise resistance to ensure accurate readings and operations. These environments often necessitate components that can withstand extreme temperature fluctuations and vibrations.
- Consumer Electronics: This resistor might be employed in consumer electronics like smartphones, tablets, or laptops, where compact, reliable components are necessary for efficient power management and space conservation within the device’s circuitry.
- Telecommunications: In the telecommunications sector, components like the CRCW060333R0FKEA could potentially be utilized in network hardware devices such as routers and switches, where they help manage voltage and protect sensitive components from electrical overloads.
- Computing and Data Storage: The reliability and efficiency of CRCW060333R0FKEA make it a suitable candidate for use in servers and storage systems that require stable performance over a wide range of temperatures and precise component tolerances to manage electrical loads effectively.
- Healthcare: Devices requiring stringent control over operational parameters, like medical imaging equipment, might incorporate such resistors to ensure accurate diagnosis outputs under various environmental conditions.
Note that the applications listed here are hypothetical scenarios and require confirmation from an engineering and design team to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of electronic components, with a focus on resistors, including Metal Glaze/Thick Film Resistors. Vishay’s portfolio includes a wide array of resistor products designed for specific needs and applications, catering to both the industrial and consumer markets. The CRCW series, to which the CRCW060333R0FKEA belongs, exemplifies Vishay’s commitment to producing durable, precise, and reliable resistors. These components are engineered not only to meet stringent performance criteria but also to adhere to environmental safety standards, underscoring Vishay’s commitment to sustainability alongside technological prowess.
Where to Find CRCW060333R0FKEA by Vishay Intertechnologies
To source the CRCW060333R0FKEA, one can utilize the services of Findchips.com. The webpage for this specific component displays real-time pricing and availability from various distributors. Historically notable distributors that have stocked this part include Mouser Electronics, Avnet Americas, Newark, and TTI. These distributors offer a range of logistical options catering to different geographical locations and order sizes.
Furthermore, for those interested in exploring alternate parts or similar components from either Vishay Intertechnologies or other manufacturers, visiting the Metal Glaze/Thick Film Resistors section on Findchips.com might provide valuable insights and options.