CRCW060347K0FKEA by Vishay Intertechnologies

Overview of CRCW060347K0FKEA by Vishay Intertechnologies

The CRCW060347K0FKEA is a fixed resistor made with metal glaze/thick film technology. It boasts a power rating of 0.1W and a resistance of 47,000 ohms, with a tight tolerance of ±1%. Suitable for operation over a broad temperature range from -55 °C to +155 °C, this component is designed for precision performance. It features a temperature coefficient of 100 ppm/°C, ensuring minimal deviation in resistance with temperature changes.

Manufactured by Vishay Intertechnologies, the resistor is packaged in a compact 0603 chip size (1.55 mm x 0.85 mm x 0.45 mm), making it ideal for surface mount applications. As part of its commitment to environmental compliance, this part is both RoHS and REACH compliant, signifying that it does not contain hazardous substances. The CRCW060347K0FKEA is also characterized by an AEC-Q200 qualification, which indicates its suitability for use in automotive environments but not limited to such applications unless specifically mentioned.

Industry Applications for CRCW060347K0FKEA

The CRCW060347K0FKEA from Vishay Intertechnologies is potentially applicable in several industries owing to its specifications and compliance with high-reliability standards. This section offers a conceptual exploration of the industries and type of devices that might use this thick film resistor:

  • Consumer Electronics: Devices such as TVs, home audio systems, and advanced set-top boxes might utilize this resistor. Its ability to handle a variety of temperatures and high precision could be critical in maintaining system integrity and performance.
  • Computing and Data Storage: Servers and storage devices that require stable and reliable electronic components for managing large volumes of data might benefit from this part’s stability and minimal temperature coefficient variance.
  • Telecommunications: Equipment such as mobile base stations, routers, and RF amplifiers could benefit from the precise resistance control and robust environmental compliance of the CRCW060347K0FKEA. Its reliability under varying temperatures makes it particularly suitable.
  • Healthcare: In non-critical medical devices and lab equipment, where precise data measurement is crucial, the tolerance and temperature stability properties of this resistor might prove essential.

Note that these potential industry applications are conceptual and need to be verified by technical teams in alignment with specific industry standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronic components industry, offering a wide array of products including Metal Glaze/Thick Film Resistors. Known for their quality and reliability, Vishay produces components like the CRCW060347K0FKEA that meet stringent industry standards such as the AEC-Q200, for automotive applications. Their expertise in developing precision resistors ensures products that cater to a wide spectrum of technological applications from consumer electronics to automotive and industrial systems.

Where to Find CRCW060347K0FKEA by Vishay Intertechnologies

To purchase the CRCW060347K0FKEA, it is advised to check on findchips.com. Here, you can also explore other Metal Glaze/Thick Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available through distributors like Mouser Electronics, RS, Farnell, and Future Electronics. Ensure that you verify current stock levels and pricing through Findchips for the most accurate purchasing information.

Compare pricing for CRCW060347K0FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com