Overview of CRCW060349K9FKEA by Vishay Intertechnologies
The CRCW060349K9FKEA is a fixed resistor characterized by its construction as a Metal Glaze/Thick Film component. This resistor has a resistance value of 49,900 ohms and is rated for a maximum power dissipation of 0.1 watts. The part features a voltage rating of 75 volts and comes with a tolerance of 1% ±. With a temperature coefficient of 100 ppm/°C, it offers stable performance across various temperature ranges. This component is designed with surface mount technology (SMT) and falls within the 0603 size code category, contributing to its compact footprint suitable for modern electronics.
Manufactured by Vishay Intertechnologies, the CRCW060349K9FKEA is equipped with several notable features including halogen-free construction and compliance with RoHS regulations. The resistor is suitable for various applications that require reliability and precision in resistance values.
As of the current writing, the factory lead time for this part is approximately 16 weeks and 4 days. This timeline is important for procurement strategies, especially for projects with strict deadlines.
Industry Applications for CRCW060349K9FKEA
The versatility of the CRCW060349K9FKEA allows it to find potential applications across a variety of industries, including:
- Internet of Things (IoT): The resistor might be used in smart sensors or connected devices, where precise resistance values contribute to the accuracy of data readings. Its compact size allows for integration into space-constrained applications.
- Telecommunications: In telecommunications equipment, this resistor could help manage signal integrity and power levels. It might be utilized in components like amplifiers or signal processors, where consistent performance under various operating conditions is crucial.
- Consumer Electronics: CRCW060349K9FKEA could potentially be found in consumer electronic devices such as smartphones or laptops, where reliable fixed resistance is needed for circuit stability and performance optimization.
- Healthcare: In medical devices, this resistor might be used in diagnostic instruments or monitoring systems, where precision is essential for accurate readings and device functionality.
- Environmental Monitoring: The component might be applicable in environmental sensors that monitor air quality or temperature, where its robust thermal characteristics could enhance the reliability of readings in varied environmental conditions.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer of electronic components, providing a wide range of resistors, capacitors, inductors, and other passive components. Their product range includes various types of resistors, with Metal Glaze/Thick Film Resistors being a notable category due to their reliability and precision.
The CRCW060349K9FKEA is part of Vishay’s AEC-Q200 qualified series, ensuring that it meets the automotive industry’s stringent reliability standards. Vishay produces several similar parts that also emphasize high performance and adherence to global compliance standards, such as RoHS.
Vishay’s commitment to quality and innovation in the field of resistors makes them a reputable choice for electronic component suppliers and manufacturers seeking dependable components for their designs.
Research Price and Stock for CRCW060349K9FKEA by Vishay Intertechnologies on Findchips.com
For those considering integrating the CRCW060349K9FKEA into their designs, it is recommended to research current stock and pricing information at Findchips. This platform provides valuable insights into availability and can help in comparing prices across various distributors.
This specific part has historically been available from distributors including:
- Chip-Germany GmbH
- Avnet Asia
- Mouser Electronics
- Future Electronics
However, stock levels may vary, and it is best to consult Findchips for the most current information. Additionally, users can explore alternative parts within the Metal Glaze/Thick Film Resistors category to identify other components that might meet their design needs.