Overview of CRCW06034K70FKEA by Vishay Dale
CRCW06034K70FKEA is a thick film resistor featuring a resistance value of 4.7 kilohms, a power rating of 1/10 watt (0.1 W), and a tolerance of 1%. This surface mount device (SMD) is designed in a 0603 package size, which makes it suitable for applications where space is a constraint. The temperature coefficient of resistance (TCR) for this part is 37 ppm/°C, indicating its stability over varying temperature conditions. It is also noteworthy that this part is made with a lead-free construction, complying with modern environmental standards.
Manufactured by Vishay Dale, CRCW06034K70FKEA is categorized under the electronic parts subcategory of Thick Film Resistors. The part is currently in active production, which means it is readily available for procurement and is likely to be supported by Vishay Dale in the future. As per the current writing, the reach compliance code remains unknown, which may require further verification depending on the application requirements.
Industry Applications for CRCW06034K70FKEA
Given the technical specifications of CRCW06034K70FKEA, there are several potential industry applications where this part might be beneficial. Below are illustrative examples of possible use cases:
- Consumer Electronics: The CRCW06034K70FKEA could be employed in various consumer electronics devices, such as smartphones, tablets, or smart home devices. Its compact size may support applications in circuit boards where space optimization is essential. Its 1% tolerance might help in ensuring consistent performance in sensitive electronic circuits.
- Internet of Things (IoT): In IoT devices, the stable performance over temperature ranges promised by the TCR of 37 ppm/°C could make this resistor suitable. It might be used in sensors or gateways that require reliable signal processing and accuracy in different environmental conditions.
- Healthcare: If medical devices utilize this part, it would be crucial to ensure compliance with healthcare standards. The low power rating could align with low-power medical sensors that monitor vital signs. However, verification of standards would be necessary to affirm its use in healthcare applications.
- Aerospace and Defense: While the resistor itself may not be specifically designed for high-stress environments typical in aerospace applications, if the part meets MIL specifications or similar defense standards, it might be used in communication devices or avionic systems where reliability is key.
- Automotive: Should the part possess AEC-Q100 compliance, it might find a place in automotive electronics, particularly in sensor applications or control modules where precise resistance values are critical for functionality.
It should be noted that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Dale
Vishay Dale is a well-established manufacturer in the field of resistors and other passive electronic components. The company specializes in thick film resistors, including the CRCW06034K70FKEA, which are known for their precision and stability in various applications. Vishay Dale’s commitment to quality and innovation has resulted in a broad catalog of resistive products that cater to a wide spectrum of industries, including consumer electronics, automotive, and aerospace. Similar parts in their offerings include various thick film resistors that provide similar resistance values, tolerances, and size configurations, giving engineers options depending on their specific design requirements.
Research Price and Stock for CRCW06034K70FKEA by Vishay Dale on Findchips.com
For those interested in procuring the CRCW06034K70FKEA, it is advisable to research current stock and pricing on Findchips.com. This platform can provide up-to-date availability and pricing information. Historically, this part has been available through reputable distributors including Quest Components, Bristol Electronics, RS, and DigiKey. However, users are encouraged to consult Findchips for the latest stock levels and pricing to make informed purchasing decisions.