CRCW06034K99FKEA by Vishay Dale

Overview of CRCW06034K99FKEA by Vishay Dale

The CRCW06034K99FKEA is a thick film resistor featuring a resistance value of 4.99K ohms with a precision tolerance of 1%. This component is designed in a 0603 package, making it suitable for surface-mount technology (SMD). It has a power rating of 1/10 watt and a temperature coefficient of ±100 ppm/°C. The packaging form for this resistor is molded SMT on a paper tape and reel, facilitating automated assembly processes. This part is marked as “Pb-free” indicating compliance with lead-free standards, which aligns with contemporary environmental requirements. Currently categorized under ‘Active’ in its part life cycle, the CRCW06034K99FKEA is regularly manufactured and supplied for various applications.

Industry Applications for CRCW06034K99FKEA

The performance characteristics and specifications of CRCW06034K99FKEA make it suitable for a wide array of industries. Here are several industries where this part could potentially be used, though it should be noted that actual application in these industries would require analysis and verification by engineering and design teams:

  • Consumer Electronics: This resistor might be found in devices like smart home systems, audio devices, and LED lighting circuits, where precision resistance helps in the management of currents and operational stability.
  • Computing and Data Storage: With its tight tolerance and reliability, it could potentially be used in motherboards, servers, and power supplies to ensure accurate signal and power management.
  • Telecommunications: Possibly used for network equipment such as routers, switches, and base stations, where stable and durable components ensure the reliability necessary for signal processing tasks.
  • Industrial Automation: In this sector, the resistor can be integral in control systems and monitoring equipment, where long-term reliability and accuracy are essential.

Note that these potential industry applications are conceptual and require thorough consideration for specific application needs and adherence to industry standards.

About Vishay Dale

Vishay Dale is a significant player in the manufacture of electronic components, especially known for its range of resistors, including thick film resistors. Vishay Dale’s resistors are widely acknowledged in the industry for their durability and precision. The CRCW series, which CRCW06034K99FKEA is a part of, is especially popular among electronic manufacturers due to its versatility and reliability in various applications. Vishay Dale ensures that its components, like the CRCW06034K99FKEA, meet rigorous industry standards, and caters to a vast spectrum of technological sectors from consumer electronics to industrial automation systems, providing vital components that enhance the performance and reliability of end products.

Where to Find CRCW06034K99FKEA by Vishay Dale

For acquiring CRCW06034K99FKEA or alternative thick film resistors that might be offered by Vishay Dale or other manufacturers, it’s recommended to use resources like findchips.com. This platform will not only help in verifying current stock levels but also in comparing prices across different distributors. Historically, this component has been available from distributors such as Quest Components, RS, and DigiKey. However, for the most current availability and pricing, please refer to findchips.com.

Compare pricing for CRCW06034K99FKEA and other Thick Film Resistors at findchips.com