Overview of CRCW060350R0FKEA by Vishay Dale
The CRCW060350R0FKEA is a surface mount thick film resistor manufactured by Vishay Dale. Designed in a compact 0603 package size, this resistor exhibits a resistance value of 50 Ohms and a power rating of 0.1 Watts (1/10W). Its tolerance is specified at 1%, which makes it a suitable choice for various precision applications where accurate resistance values are critical.
This component features a temperature coefficient of resistance (TCR) of 37 ppm/°C, enabling it to maintain stability across temperature variations. The component is supplied in tape and reel packaging, which is vital for automated surface mount technology (SMT) assembly processes, ensuring efficient handling and placement on printed circuit boards (PCBs).
As of the current writing, the CRCW060350R0FKEA part is categorized under the subcategory of Thick Film Resistors, indicating its construction method and material properties suited for various electronic applications.
Industry Applications for CRCW060350R0FKEA
Given the specifications of the CRCW060350R0FKEA, it may find potential applications in several industries. Here are a few illustrative examples:
- Internet of Things (IoT): The compact size and low power rating of this resistor might suit IoT devices, which often require efficient space utilization and low power consumption. An example application could involve the sensor modules used in smart home devices, where accurate resistance values could influence sensor performance.
- Consumer Electronics: In consumer electronics, the CRCW060350R0FKEA could potentially be used in audio devices or portable gadgets, where it would help regulate signals or manage power levels effectively. For instance, it might be integrated into audio amplifiers to achieve desired sound quality.
- Automotive applications: If automotive standards are maintained, this resistor could be suitable for various electronic control units (ECUs) in vehicles, such as those managing engine performance or infotainment systems, where precise resistance values are critical for safety and performance.
- Telecommunications: The 50 Ohm specification may align with applications in telecommunications systems. Resistors like the CRCW060350R0FKEA might be integrated into communication devices to match impedance in RF applications, ensuring effective data transmission.
- Healthcare: In medical devices, maintaining specific resistance values is crucial. The CRCW060350R0FKEA could potentially be utilized in diagnostic or monitoring devices where precise measurements are necessary.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Dale
Vishay Dale specializes in the manufacture of resistors, including thick film resistors like the CRCW060350R0FKEA. The company is recognized for its long-standing expertise in providing components that comply with a broad range of industrial standards, ensuring reliability and performance across applications. Vishay Dale offers a variety of resistor types, including thin film, wirewound, and in particular, thick film resistors which are known for their versatility and effectiveness in different environments.
Some similar parts in their catalog might include various resistor values and power ratings, crafted with similar attributes for comparable applications. These components may also exhibit similar TCR values, and the choice among them could depend on specific application needs, such as package size, power rating, and temperature stability.
Research Price and Stock for CRCW060350R0FKEA by Vishay Dale on Findchips.com
To determine current stock and pricing for the CRCW060350R0FKEA, it is advisable to visit Findchips. This platform can provide updated information on availability at various distributors such as RS and DigiKey, which have historically carried this part. The Thick Film Resistors category can also be explored for alternate parts offered by Vishay Dale or other manufacturers that might suit similar applications.