CRCW060350R0FKEA by Vishay Intertechnologies

Overview of CRCW060350R0FKEA by Vishay Intertechnologies

The CRCW060350R0FKEA is a fixed resistor from Vishay Intertechnologies, categorized under Metal Glaze/Thick Film Resistors. This component features a resistance value of 50 Ohm, with a tolerance of ±1%, and operates efficiently with a power rating of 0.1W. The voltage rating for this component is 75V, and it has a temperature coefficient of 100 ppm/°C, making it highly reliable in various thermal conditions. It is designed for surface mount technology and follows a 0603 [1608 metric] form factor. This resistor supports environmental and regulatory compliance with specifications such as RoHS and REACH. As of the current writing, its factory lead time is noted as 13 weeks and 3 days.

Industry Applications for CRCW060350R0FKEA

The attributes of CRCW060350R0FKEA make it suitable for various industrial applications, particularly where precision and durability are required. Below are some conceptual applications across different sectors where this component might be ideal:

  • Consumer Electronics: This component could potentially be used in home entertainment systems, computer peripherals, and personal devices. Its precise resistance tolerance and power rating are beneficial for maintaining stability and performance in circuits within these devices.
  • Energy and Power Systems: In power supply circuits, the resistor might be beneficial for voltage regulation and controlling current flow, which is critical in preventing circuit overloads and ensuring energy efficiency.
  • Medical Imaging: Considering this resistor’s stable performance across a range of temperatures and its high precision, it could possibly be employed in sensitive medical imaging equipment, where accurate measurements are crucial for diagnosing patients.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is well known for its diverse range of electronic components, including an extensive variety of resistors. Their expertise in manufacturing Metal Glaze/Thick Film Resistors is especially notable, with products like CRCW060350R0FKEA representing their commitment to quality and performance. Vishay’s resistors are engineered to meet stringent specifications, making them suitable for a wide array of applications across different industries. The company consistently ensures that its components, such as CRCW060350R0FKEA, comply with current environmental standards while delivering robust performance.

Where to Find CRCW060350R0FKEA by Vishay Intertechnologies

To purchase CRCW060350R0FKEA or to find alternatives that might be more suited to specific needs, one should visit findchips.com. On FindChips, you can compare stock availability and prices from various distributors. Historically, the part has been available at distributors such as TTI, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most current stock availability and pricing, it’s best to check directly on FindChips. Also, you can explore alternate parts to CRCW060350R0FKEA by searching through Metal Glaze/Thick Film Resistors offered by Vishay Intertechnologies or other manufacturers on the platform.

Compare pricing for CRCW060350R0FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com