Overview of CRCW06036K81FKEA by Vishay Intertechnologies
The CRCW06036K81FKEA is a fixed resistor that operates with a nominal resistance of 6810 ohms. This part is designed for surface mounting, which is representative of the 0603 package size. Its maximum power rating is 0.1 watts, and it has a maximum working voltage of 75 volts. This component exhibits a tolerance of ±1% and a temperature coefficient of 100 ppm per degree Celsius, indicating its stability over temperature fluctuations. It is manufactured by Vishay Intertechnologies and falls under the subcategory of Metal Glaze/Thick Film Resistors.
This resistor is notable for being halogen-free and meeting RoHS compliance, making it suitable for applications that require environmentally-friendly components. With a maximum operating temperature of 155 °C and a minimum of -55 °C, the CRCW06036K81FKEA is well-suited for a variety of industrial environments. Additionally, its construction features a rectangular design, and the terminals are finished with matte tin over nickel, which enhances solder joint reliability. As of the current writing, the factory lead time for this part is approximately 13 weeks and 3 days.
Industry Applications for CRCW06036K81FKEA
The CRCW06036K81FKEA fixed resistor might find applications across various industries due to its specifications and characteristics. Below are some potential use cases, including examples of related components or end products that might utilize this resistor:
- Internet of Things (IoT): In IoT devices, various sensors may leverage resistors for signal conditioning or voltage division. The CRCW06036K81FKEA could be used in temperature sensors, smart home devices, or connected wearables due to its compact size and reliable performance.
- Consumer Electronics: Consumer products such as smartphones, tablets, and wearables may utilize this resistor in various circuits, including audio processing or display control. Its surface mount design and robust temperature ratings could potentially support miniaturization in modern device designs.
- Telecommunications: In telecommunications equipment, the resistor might serve as a component in power management circuits, ensuring stable voltage levels. Its rated voltage of 75V could be suitable for use in signal processing units or base stations.
- Agriculture Technology: Smart agricultural sensors could potentially use the CRCW06036K81FKEA for environmental monitoring. For example, soil moisture or temperature sensors could benefit from this resistor’s stability and compact design in outdoor monitoring applications.
- Healthcare: In medical devices, this resistor might be integrated into diagnostic tools or monitoring systems. The combination of its RoHS compliance and high-temperature tolerance makes it a potential candidate for devices operating in sensitive environments.
It’s essential to note that these potential industry applications are only conceptual and illustrative; rigorous analysis and verification by engineering and design teams are required to ensure adherence to specific application requirements and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a major manufacturer of electronic components, including resistors, capacitors, inductors, and more. The company has established a solid reputation in the industry for producing high-quality components suitable for various applications. Specifically in the realm of Metal Glaze/Thick Film Resistors, Vishay offers a wide range of products, including the CRCW06036K81FKEA. Other similar parts manufactured by Vishay include various fixed resistors with similar power ratings and tolerances, providing engineers and designers with multiple options for their designs.