CRCW060375R0FKEAC by Vishay Intertechnologies

Overview of CRCW060375R0FKEAC by Vishay Intertechnologies

The CRCW060375R0FKEAC by Vishay Intertechnologies is a fixed resistor that falls within the Metal Glaze/Thick Film Resistors subcategory. It is designed with a resistance value of 75 Ohms and a tolerance of 1%, ensuring high precision in various applications. This component is suitable for surface mount technology (SMT) and adheres to the 0603 chip size standard, which measures approximately 1.6 mm x 0.8 mm.

With a maximum operating temperature range from -55 °C to +155 °C and a power rating of 0.1 Watts, it exhibits robust performance in diverse environmental conditions. The resistor also features a thermal coefficient of 100 ppm/°C, indicating its ability to handle temperature-induced resistance changes. Additionally, the rated working voltage of this part is 75 Volts, and it comes with surface mount technology compliance, featuring a rectangular shape with wraparound terminals finished in matte tin over nickel.

This part is currently active in the life cycle, as listed by the manufacturer, and offers a factory lead time of 16 weeks at the time of this writing. It complies with RoHS, REACH, and has an ECCN code of EAR99, making it suitable globally for commercial applications without export restrictions.

Industry Applications for CRCW060375R0FKEAC

The precise and stable characteristics of the CRCW060375R0FKEAC make it a potentially valuable component across various industries. While potential uses are broad, let’s examine some indicative applications within certain sectors:

  • Consumer Electronics: This resistor might be used in devices like portable electronics where precise voltage regulation and power management are crucial. Its small size and thermal stability could be particularly beneficial in densely packed circuits, such as in smartphones or wearables.
  • Telecommunications: Telecommunication equipment, which requires reliable performance over a range of temperatures, might incorporate such resistors. Its ability to handle significant temperature variations makes it suitable for outdoor telecommunications infrastructure.
  • Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine controls, stability and reliability under varying environmental conditions are essential. The high temperature coefficient and tolerance levels could help ensure consistent performance.

Note, these potential industry applications are illustrative and require thorough analysis by engineering teams to verify compliance with specific standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prolific manufacturer in the field of electronic components, notably known for their resistors, including the Metal Glaze/Thick Film products. This category, where CRCW060375R0FKEAC finds its specifications, is characterized by resistors that offer high stability and performance which is achieved by the metal glaze and thick film technologies used in their construction.

The vast range of resistors offered by Vishay Intertechnologies caters to various applications, underlining the versatility and reliability of their products in different electronic configurations and operating environments.

Where to Find CRCW060375R0FKEAC by Vishay Intertechnologies

To purchase CRCW060375R0FKEAC, one should explore reliable distributors through platforms such as findchips.com. Not only does this site provide current stock levels and pricing, but it also offers insights into potential alternatives within the Metal Glaze/Thick Film Resistors category. This part has historically been available at distributors including Chip1Stop, TTI, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, and Farnell, though for real-time availability, checking findchips.com is recommended.

Compare pricing for CRCW060375R0FKEAC and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com