Overview of CRCW060375R0FKEAHP by Vishay Intertechnologies
The CRCW060375R0FKEAHP is a fixed resistor characterized by its metal glaze/thick film technology, designed to handle a power of 0.25W, with a resistance value of 75 ohms, and operating within a voltage of 75V. This resistor features a 1% tolerance and a temperature coefficient of 100 ppm/°C, ensuring precise performance across its operating range. This component is packaged in a 0603 chip size, making it suitable for surface mounting in compact applications. It is both halogen-free and RoHS compliant, aligning with current environmental standards and restrictions on hazardous substances.
The resistor is designed to be pulse proof and high power, highlighted by its AEC-Q200 compliance, which makes it suitable for automotive applications where reliability and durability under stress are critical. The dimensions of the package are especially designed for space-effective mounting, with a length of 1.6 mm, a width of 0.85 mm, and a very low height of just 0.45 mm. Rectangular in shape, it utilizes a thick film technology proven for its reliability in various applications.
Industry Applications for CRCW060375R0FKEAHP
The Metal Glaze/Thick Film Resistors type, including CRCW060375R0FKEAHP, serve crucial roles across several industries with high demands for reliability and performance. Here are three key sectors where this particular part could be influential:
- Aerospace and Defense: In these fields, components must meet exceptionally high standards for reliability and performance due to the extreme conditions they endure. The high-temperature range and pulse-proof design of CRCW060375R0FKEAHP could make it suitable for electronic systems in aircraft and defense equipment, although specific uses would need verification for compliance with sector-specific standards.
- Telecommunications: This sector demands durable and reliable performance where CRCW060375R0FKEAHP could be used in communications infrastructure equipment. Factors like its temperature coefficient and small size contribute to its suitability in densely packed circuits, commonly found in modern telecommunications hardware.
- Computing and Data Storage: Thick film resistors are typically employed in these applications for their stability and reliability. The resistance tolerance and operating temperature range suggest that CRCW060375R0FKEAHP might be effectively utilized in servers or storage devices, potentially ensuring stable performance in varying thermal conditions.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a leader in the manufacturing of electronic components, including a wide range of resistors. Their expertise extends particularly into the realm of Metal Glaze/Thick Film Resistors, where CRCW060375R0FKEAHP is a prominent product. Vishay Intertechnologies is recognized for producing high-quality, durable, and reliable resistors, making them a trusted supplier for applications ranging from industrial to high-end technological uses. They are committed to innovative solutions that meet contemporary technical standards, as evidenced by CRCW060375R0FKEAHP’s RoHS compliance and AEC-Q200 qualification for automotive applications.
Where to Find CRCW060375R0FKEAHP by Vishay Intertechnologies
If you are looking to purchase the CRCW060375R0FKEAHP resistor, consider utilizing the resources available at findchips.com. On our platform, you can ascertain real-time availability and pricing from multiple distributors. Historically, this component has been available from distributors such as New Advantage Corporation, Chip1Stop, TTI, and Mouser Electronics. We recommend verifying the current stock and pricing via findchips.com to ensure you find the best options for procurement.
For identifying potential alternatives to the CRCW060375R0FKEAHP, the site also offers access to an extensive range of Metal Glaze/Thick Film Resistors, supplied by Vishay Intertechnologies or other manufacturers.