CRCW08050000Z0EAHP by Vishay Intertechnologies

Overview of CRCW08050000Z0EAHP by Vishay Intertechnologies

The CRCW08050000Z0EAHP by Vishay Intertechnologies is a high-quality fixed resistor that falls within the electronic components category known specifically as Metal Glaze/Thick Film Resistors. This component features a 0.5W power rating and is designed for surface mount (SMT) applications, making it suitable for a wide range of electronic devices. The part is noteworthy for its thick film resistor element material, which ensures reliability and performance under varying conditions.

The resistor is characterized by a 0ohm resistance (essentially acting as a jumper), and it is housed in an 0805 package size, which corresponds to the industry-standard dimensions of 2mm x 1.25mm x 0.5mm (length x width x height). The CRCW08050000Z0EAHP operates within a voltage rating of 150V and is notable for its robust design, featuring a rectangular construction that is both halogen-free and RoHS compliant. Such a design promotes environmental sustainability and safety.

Additional features of this component include a high rated current of 6A, surface-mount technology, a tin over nickel terminal finish for enhanced conductivity and solderability, and wraparound terminal shape for secure mounting. The resistor is designed to operate over a wide temperature range, from -55°C to 155°C, thereby ensuring reliability in a variety of operating conditions. Notably, it adheres to the AEC-Q200 reference standard, which underlines its suitability for stringent applications, including those in the automotive sector.

Industry Applications for CRCW08050000Z0EAHP

The versatility and reliability of the CRCW08050000Z0EAHP make it suitable for a variety of applications across different industries. Note that the industry applications suggested below are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

  • Education and Research: In educational and research laboratories, this part could potentially be used in the development and testing of experimental circuits and electronic projects. The high reliability and precise specifications support experimental rigor.
  • Internet of Things (IoT): With the burgeoning IoT sector, this resistor might be used in the design of smart devices, sensors, and IoT modules where compact size and low power dissipation are critical. Its durability supports the prolonged operational life required for IoT components.
  • Computing and Data Storage: Given its robust design and operating temperature range, this component could find potential applications in computing hardware, such as servers and storage devices, requiring reliable passive components for power management and signal integrity purposes.
  • Telecommunications: This part might be utilized in telecommunications equipment, including networking devices and RF modules, where stability and performance across a wide temperature range are crucial for system reliability.

It is crucial to understand that the suitability of this part for any given application depends on a combination of factors, including the specific requirements for power rating, resistance, environmental resistance, and other technical specifications.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, known for its broad range of high-quality products, including resistors, capacitors, semiconductors, and more. Within the sphere of resistors, particularly Metal Glaze/Thick Film Resistors, Vishay offers an extensive portfolio, including the CRCW08050000Z0EAHP and similar parts. The company stands out for its commitment to manufacturing components that meet stringent international standards, ensuring reliability, efficiency, and environmental compliance across its product lines.

The brand’s contributions to Metal Glaze/Thick Film Resistors exemplify innovation and quality. Vishay’s products are designed to cater to demanding applications across automotive, industrial, computing, aerospace, and consumer electronics markets. Their extensive research and development efforts help ensure that their components, like the CRCW08050000Z0EAHP, meet the evolving needs of these sectors with high precision and stability.

Where to Find CRCW08050000Z0EAHP by Vishay Intertechnologies

For those looking to purchase the CRCW08050000Z0EAHP resistor, findchips.com offers a comprehensive platform to research availability and pricing from various distributors. Those interested in Metal Glaze/Thick Film Resistors will find that findchips.com provides up-to-date information on stock levels and competitive pricing from distributors including LCSC, Avnet Asia, Avnet Abacus, and Velocity Electronics, among others. However, for the most current availability and pricing information, it’s recommended to visit findchips.com.

It’s important to note that the availability of this part at specific distributors can change, so visiting findchips.com will ensure one has the most current information. The site not only offers direct insights into CRCW08050000Z0EAHP but also presents alternatives that might be offered by Vishay Intertechnologies or other manufacturers, allowing for more comprehensive procurement decisions.

Compare pricing for CRCW08050000Z0EAHP and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com