Overview of CRCW08050000ZSTA by Vishay Intertechnologies
The CRCW08050000ZSTA is a fixed resistor featuring a metal glaze/thick film technology. This surface mount resistor is housed in a standard 0805 chip size, making it suitable for compact electronic assemblies. It supports a power rating of 0.125 watts and has a resistance value of 0 ohms, often used as a jumper or zero-ohm link in circuit boards to create desired electrical connections or to jump over traces without adding additional resistance.
Designed by Vishay Intertechnologies, this product is part of their CRCW series, which is notable for its robustness and reliability. Operating temperatures range from -55°C to +155°C, providing a wide range for various environments. The package dimensions include a length of 2.01mm, a width of 1.25mm, and a height of 0.45mm. The resistor is designed for a maximum operating voltage of 150V and can handle a current up to 2.5A due to its low resistance value.
Despite its advanced features, it is important to note that this resistor is not RoHS compliant, which could be a concern in applications requiring adherence to these environmental standards. Additionally, it is not REACH compliant, and its ECCN code is EAR99, indicating it is a product subject to regulations when exported.
Industry Applications for CRCW08050000ZSTA
The CRCW08050000ZSTA resistor can potentially be applied in various industry sectors due to its versatile features. Below are some conceptual examples:
- Consumer Electronics: In devices such as smartphones and laptops, zero-ohm resistors are used to configure circuits dynamically based on different models using the same PCB design. The ability to withstand high currents and voltage makes it particularly useful in power-heavy applications.
- Energy and Power Systems: This resistor could potentially be used in smart meters or energy management systems, benefitting from its high temperature range and zero-ohm resistance to facilitate simple circuit modifications or as a low-cost power jumper.
- Transportation and Logistics: In electric vehicles or fleet management systems, where robust and reliable components are needed to ensure safety and efficiency under varying environmental conditions.
- Computing and Data Storage: Used within servers or networking equipment, these resistors might assist in signal routing or bus communications, taking advantage of the high current rating and zero resistance for minimal signal disruption.
- Audio and Video Systems: Applied in consumer or professional audio/video equipment, aiding in power distribution or signal routing with its capacity to handle significant current and voltage levels.
Note: The above potential applications are speculative and would require detailed analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the global electronic component market, particularly renowned for its broad range of resistors. In the realm of Metal Glaze/Thick Film Resistors, Vishay offers innovations like the CRCW08050000ZSTA and similar products, which are appreciated for their reliability and performance across various applications. Vishay’s commitment to quality is demonstrated through the comprehensive design and testing methodologies they employ, ensuring each product meets stringent industry standards. With a focus on continuous improvement, Vishay Intertechnologies ensures their components, like the CRCW series, effectively meet the evolving needs of the technology sector.
Where to Find CRCW08050000ZSTA by Vishay Intertechnologies
To procure the CRCW08050000ZSTA, your best resource is the findchips.com website. Here, you can find current stock levels and pricing information from various distributors. Historically, this component has been available at distributors such as LCSC, Chip1Stop, Avnet Abacus, and Mouser Electronics. However, for the most accurate availability and pricing, refer directly to our website findchips.com.
Whilst searching, you may also want to explore other Metal Glaze/Thick Film Resistors available from Vishay Intertechnologies or other manufacturers, broadening your component selection options.