Overview of CRCW0805100KFKEA by Vishay Dale
The CRCW0805100KFKEA by Vishay Dale is a resistor characterized by its Thick Film construction on a ceramic base. It is designed for surface mounting with an 0805 footprint, one of the most common sizes used in electronic devices for space-saving efficacy. The resistor features a resistance value of 100 kilo-ohms with a precision of 1%, suitable for various high-accuracy applications. It operates with a power rating of 1/8 watt and a temperature coefficient of ±100 ppm/°C. These specifications make it reliable for performance across a wide range of temperatures.
This resistor adheres to rigorous industry standards as indicated by its lead-free status and active part lifecycle status, which ensures ongoing production and availability. This component is designed for molding in an SMD (Surface-Mount Device) format and packaged on paper tape and reel for automated assembly processes.
Industry Applications for CRCW0805100KFKEA
Given its specifications and features, the CRCW0805100KFKEA might be suitable for a variety of industry applications. Importantly, while the potential applications listed below are feasible based on the characteristics of this part, they should be considered illustrative and would require further analysis and validation by design and engineering teams specific to each industry.
- Telecommunications: Devices within this sector could utilize such resistors in circuit designs where temperature stability and resistance precision are critical, potentially in signal processing equipment.
- Consumer Electronics: Commonly found in consumer electronics such as smartphones, laptops, and audio devices where space and power efficiency are highly valued. The 0805 package size is particularly conducive for compact PCB layouts required in these applications.
- Computing and Data Storage: In servers and storage systems, precision resistors like the CRCW0805100KFKEA might be used in power supply circuits and signal conditioning roles where their robustness and reliability support 24/7 operational demands.
- Aerospace and Defense: While specific military or aerospace standards are not cited, the general reliability and performance parameters of this resistor could make it suitable for non-critical applications or commercial off-the-shelf (COTS) components in this sector.
- Healthcare: In medical devices that require stringent reliability and accuracy in monitoring and diagnostic equipment, this resistor could potentially be utilized given its precision and stability.
Note: The potential industry applications are conceptual and illustrative. Adherence to industry standards and specific application requirements should be verified by engineering and design teams.
About Vishay Dale
Vishay Dale is a prominent manufacturer within the Resistors market, particularly known for its high-quality Thick Film Resistors. The company produces a wide range of resistor types, including both thick and thin film technologies, catering to a vast array of industry needs. Thick film resistors like the CRCW0805100KFKEA are especially useful in applications requiring high precision and stability, thanks to their robust performance over a broad range of environmental conditions.
The brand is recognized for its commitment to quality and reliability, meeting stringent industry standards which ensure their components are suitable for high-demand environments, reflecting their expertise and focus on continuous improvement and innovation within the resistor product category.
Where to Find CRCW0805100KFKEA by Vishay Dale
To locate the CRCW0805100KFKEA for purchase, visiting findchips.com is highly recommended. You can also browse through similar Thick Film Resistors there, which might be offered by Vishay Dale or other manufacturers. Historically, distributors such as Quest Components and DigiKey have stocked this part, but for current availability, stock levels, and pricing, checking the most recent data on findchips.com is advisable.