Overview of CRCW0805100RFKEA by Vishay Dale
The CRCW0805100RFKEA is a thick film resistor that measures 0805 in size, with a resistance value of 100 Ohms, a tolerance of 1%, and a power rating of 1/8W (0.125W). This component features a temperature coefficient of ±100ppm/°C, making it suitable for applications where thermal stability is a consideration. The part is designed as a surface mount device (SMD) and is lead free, which aligns with current industry standards for environmental compliance and manufacturability. The product is part of the thick film resistors subcategory under resistors.
This part is active in its life cycle, indicating ongoing production and availability. The absence of specific Reach compliance data suggests that further verification may be needed for applications demanding compliance with specific regulations. Its molded design enhances its reliability and performance in various environments, which is a key consideration in numerous electronic applications.
Industry Applications for CRCW0805100RFKEA
The CRCW0805100RFKEA thick film resistor could find potential applications across several industries due to its electrical characteristics. Below are some illustrative use cases where this part might be applicable:
- Consumer Electronics: The resistor might be utilized in devices such as smartphones, tablets, or home appliances, where precision in resistance value is likely to enhance the functionality of electronic circuits. The modest power rating of 1/8W supports its use in low power applications.
- Automotive: Assuming that relevant automotive standards are met, such as AEC-Q100, the CRCW0805100RFKEA could potentially be used in automotive electronic control units (ECUs), sensor systems, or infotainment systems, where high reliability and stability of resistance under varying temperature conditions are crucial.
- Medical Devices: In medical imaging devices, this thick film resistor might play a role in ensuring accurate readings and stable operations. The low thermal coefficient could be beneficial in applications requiring precise measurements, though compliance with medical standards would necessitate further investigation.
- Industrial Automation: The resistor may potentially find use in automation systems for controlling machinery, where it could contribute to the monitoring and regulation of operational parameters, aiding in robust production processes.
- Telecommunications: In telecommunication equipment, the CRCW0805100RFKEA could be incorporated into signal processing units, where its characteristics could enhance the integrity of signal transmissions.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Vishay Dale
Vishay Dale, a well-established manufacturer in the realm of resistive components, specializes in producing a wide range of resistors, including thick film resistors such as the CRCW0805100RFKEA. The company is recognized for its commitment to quality and innovation in the production of electronic components. Vishay’s thick film resistors are known for their stability and reliability across various operating conditions, making them suitable for a diverse array of applications.
In addition to CRCW0805100RFKEA, Vishay Dale produces a variety of similar parts that feature comparable specifications. These products are essential in ensuring optimal performance in numerous electronic devices and systems, further demonstrating the company’s expertise in the resistor market.
Research Price and Stock for CRCW0805100RFKEA by Vishay Dale on Findchips.com
For those interested in sourcing the CRCW0805100RFKEA, it is advisable to research the current stock levels and pricing on Findchips.com. This platform provides a comprehensive view of available inventory from various distributors. Historically, the part has been available through distributors such as Bristol Electronics, Quest Components, and DigiKey. However, current stock may vary, and checking with Findchips will provide the most accurate information.
Furthermore, while searching for the CRCW0805100RFKEA, you may also explore the Thick Film Resistors category on Findchips to find alternate parts offered by Vishay Dale or other manufacturers, which might suit your application needs.