Overview of CRCW0805100RFKEA by Vishay Intertechnologies
The CRCW0805100RFKEA by Vishay Intertechnologies is a fixed resistor belonging to the electronic parts subcategory of Metal Glaze/Thick Film Resistors. Crafted for precision, this component is designed with a resistance of 100 Ohms and a tight tolerance of 1%. It features a thick film technology and is constructed to operate within a wide temperature range of -55°C to +155°C, making it apt for various demanding applications. The resistor is characterized by its 0805 chip size, with dimensions conducive for surface mount technology, ensuring ease of integration into a variety of electronic circuits.
This part shines with its 0.125W power rating, 150V operating voltage, and a temperature coefficient of 100 ppm/°C, signifying remarkable performance stability over temperature variations. Furthermore, the CRCW0805100RFKEA is designed to meet high reliability standards, including AEC-Q200 reference, which underscores its potential for use in rigorous environments. Additionally, its compliance with ROHS, Pb-free, and REACH regulations assures its suitability for worldwide deployment in environmentally conscious applications. With a factory lead time of 20 weeks and 4 days as of the current writing, it combines advanced technical specifications with considerable availability.
Industry Applications for CRCW0805100RFKEA
The versatility and high performance of CRCW0805100RFKEA pave the way for its use across a wide array of industries. Illustrated below are potential applications which could benefit from its specific features:
- Internet of Things (IoT) and Smart Cities: Given its tight tolerance and reliability in varied temperature ranges, this resistor could be utilized in IoT devices and infrastructure within smart cities for monitoring and controlling environmental parameters, urban services, and energy consumption.
- Telecommunications: Its small size, surface mount compatibility, and high precision make it ideal for telecommunications equipment where space is at a premium and performance reliability is paramount, possibly in signal processing circuits or as part of larger RF modules.
- Consumer Electronics: In audio and video systems, as well as computing and data storage solutions, the resistor could be used to ensure stable operation across a broad temperature range, addressing the tight power and space constraints inherent to these applications.
- Healthcare: For medical devices or health monitoring equipment, the CRCW0805100RFKEA could offer reliable performance essential for accurate measurement and long-term dependability, subject to the designs being verified for medical compliance by engineering teams.
Note that these potential applications are conceptual and should be analyzed and verified by engineering and design teams before implementation.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronics industry, specializing in the manufacture of a wide range of passive electronic components, including an extensive array of resistors. The company is particularly notable for its contributions to the field of Metal Glaze/Thick Film Resistors, with products like the CRCW0805100RFKEA underscoring its commitment to quality, precision, and reliability. Vishay’s product line is distinguished by its breadth and depth, covering various needs within electronics ranging from simple to complex applications. CRCW0805100RFKEA is just one example of Vishay’s innovation in thick film resistor technology, offering laser trimmable options that cater to high precision and stable performance across diverse operating conditions.
Where to Find CRCW0805100RFKEA by Vishay Intertechnologies
For those interested in procuring the CRCW0805100RFKEA, it’s suggested to conduct research on findchips.com. This site provides current stock levels, pricing, and distributor availability for Metal Glaze/Thick Film Resistors including alternate parts that might be offered by Vishay Intertechnologies or other manufacturers. Historically, distributors such as New Advantage Corporation, LCSC, Component Electronics, Inc., Avnet Asia, and TME have stocked this part, though availability can fluctuate. Going to findchips.com will ensure that you get the most up-to-date information on where to buy this part.