CRCW080510K0FKEA by Vishay Dale

Overview of CRCW080510K0FKEA by Vishay Dale

The CRCW080510K0FKEA is a thick film resistor designed by Vishay Dale, featuring a resistance value of 10k Ohm with a precision tolerance of 1%. This component operates with a power rating of 1/8W and a temperature coefficient of ±100ppm/°C. Encased in an 0805 size package, it meets the demands for high-performance and reliability in a variety of applications. As an SMD (Surface Mount Device), it is engineered for efficient assembly on printed circuit boards, promising a compact footprint. The resistor is made from a metal glaze material and is capable of handling up to 150V. This component is significant for projects requiring precise voltage or current regulation within electronic circuits.

Highlighted by its lead-free status and an active life cycle phase, as per the part data attributes provided, the CRCW080510K0FKEA is positioned as an environmentally friendly option complying with contemporary manufacturing standards, although its REACH compliance status is unspecified. The manufacturer, Vishay, is noted in the electronic components industry for its commitment to quality and sustainability.

Industry Applications for CRCW080510K0FKEA

This resistor can potentially serve a broad spectrum of industries due to its versatile specifications. However, it’s important to note that these potential applications are conceptual and should be validated by engineering and design teams based on specific requirements. Examples of industries where such components could play a critical role include:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could utilize the CRCW080510K0FKEA for power management and signal conditioning, leveraging its size and precision.
  • Automotive: Automotive electronics, including infotainment systems and electronic control units (ECUs), might incorporate this resistor for its reliable performance under varying thermal conditions.
  • Industrial Automation: In control systems or sensors, the precision and stability of the CRCW080510K0FKEA can help in maintaining operational accuracy in harsh industrial environments.
  • Medical Devices: Precision healthcare devices, such as diagnostic instruments and monitoring equipment, could benefit from the precise resistance control offered by this component.
  • Telecommunications: Network equipment like routers and switches might employ these resistors in signal processing circuits, owing to their consistency and resilience.

It’s imperative that engineers consult relevant standards and conduct thorough analysis to ensure compatibility and compliance of the CRCW080510K0FKEA for the intended application.

About Vishay Dale

Vishay Dale is a prominent segment of Vishay Intertechnology, known for its wide range of high-quality resistor technologies, including Thick Film Resistors. Vishay’s commitment to manufacturing excellence is evident in their diverse offerings, which cater to a myriad of electronic applications. With a focus on reliability and performance, Vishay Dale resistors, like the CRCW080510K0FKEA, are designed to meet the stringent requirements of industrial, automotive, consumer, and healthcare markets. The brand is recognized for integrating innovation with practical solutions, ensuring their components meet current and future engineering needs.

Where to Find CRCW080510K0FKEA by Vishay Dale

To procure the CRCW080510K0FKEA, potential buyers are encouraged to explore findchips.com. Here, you can not only discover the current stock levels and pricing for CRCW080510K0FKEA but also compare alternatives within the Thick Film Resistors category, potentially offered by Vishay Dale or other manufacturers. Historically, this part has been stocked by distributors such as Quest Components and DigiKey. Nonetheless, it’s crucial to check findchips.com for the most up-to-date availability and pricing information from multiple distributors.

Compare pricing for CRCW080510K0FKEA and other Thick Film Resistors / Resistors at findchips.com