Overview of CRCW080510K0FKEA by Vishay Intertechnologies
The CRCW080510K0FKEA by Vishay Intertechnologies is a premium quality Metal Glaze/Thick Film Resistor, part of the broader category of resistors. This part stands out due to its precise resistance value of 10,000 Ω, with a tight tolerance of 1% across the operating temperature range from -55 °C to +155 °C. Crafted with a metal glaze and thick film technology, it exhibits a temperature coefficient of 100 ppm/°C, ensuring reliable performance over a wide range of temperatures.
Designed to be surface-mounted, this resistor is encapsulated in a small 0805 package, with dimensions of 2 mm in length, 1.25 mm in width, and a height of just 0.5 mm, making it suitable for compact electronic designs. With a rated power dissipation of 0.125 W and a working voltage of 150 V, CRCW080510K0FKEA can handle significant electrical loads, making it versatile for various applications. Additionally, it meets various compliance standards including RoHS, REACH, and is AEC-Q200 qualified, symbolizing its reliability and quality assurance in automotive and other critical applications.
Industry Applications for CRCW080510K0FKEA
The versatility and high standards of CRCW080510K0FKEA make it suitable for a wide array of applications across various industries. Some possible applications include:
- Internet of Things (IoT): Its precision and stability may be suitable for IoT devices where accurate sensing and data gathering is critical.
- Consumer Electronics: Given its compact size and reliability, it could be integrated into the manufacture of smartphones, tablets, and wearable technology, where space is at a premium and performance is key.
- Automotive: Given its AEC-Q200 qualification, the CRCW080510K0FKEA may be employed in automotive electronics for control units, infotainment systems, and safety features.
- Telecommunications: Its capacity to handle a reasonable power dissipation and work at high temperatures may equip it for use in telecommunication infrastructure hardware.
Other potential applications can extend into environmental monitoring, fintech, smart cities, and healthcare, among others, by virtue of its durability, accuracy, and compliance with industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacture of discrete semiconductors and passive components, offering a wide array of products including resistors, capacitors, and inductors. Their commitment to quality and innovation is exemplified in their range of Metal Glaze/Thick Film Resistors, among which the CRCW080510K0FKEA plays a significant role. Vishay’s resistors are known for their reliability, precision, and efficiency, suitable for challenging applications across all sectors of electronics.
Where to Find CRCW080510K0FKEA by Vishay Intertechnologies
To procure the CRCW080510K0FKEA, findchips.com offers a comprehensive platform for comparing prices and availability from various distributors. For alternative options to CRCW080510K0FKEA, one can explore Metal Glaze/Thick Film Resistors which could provide additional choices from Vishay Intertechnologies or other manufacturers based on your specific requirements.
Historically, this part has been available at distributors such as Newark, Avnet Americas, Mouser Electronics, Arrow Electronics, and others. However, to get the most current stock levels and competitive pricing, visiting findchips.com is recommended.