Overview of CRCW080510K0JNEA by Vishay Intertechnologies
The CRCW080510K0JNEA is a fixed resistor that is categorized under the subcategory of Metal Glaze/Thick Film Resistors. It features a resistance value of 10,000 ohms and has a rated power dissipation of 0.125 watts. The component is designed for surface mount technology (SMT) and is packaged in an 0805 size, resulting in dimensions of 0.5 mm in height, 2 mm in length, and 1.25 mm in width. The resistor is compliant with Halogen-free and RoHS standards, making it a suitable choice for environmentally conscious applications.
This particular resistor is rated for a maximum working voltage of 150 volts and has a tolerance of ±5%. It also carries a temperature coefficient of 200 ppm/°C, indicating how much the resistance will change with temperature variations. The part’s construction is rectangular and features wraparound terminals, which can facilitate easier soldering onto PCB surfaces. Furthermore, it is noted that this resistor is laser trimmable, allowing for precise adjustments to resistance when necessary.
As of the current writing, the factory lead time for the CRCW080510K0JNEA is approximately 13 weeks and 3 days, which is an important consideration for project timelines and procurement planning.
Industry Applications for CRCW080510K0JNEA
The CRCW080510K0JNEA fixed resistor is versatile and could be used across various industries. Below are potential applications where this component might be beneficial:
- Internet of Things (IoT): In IoT devices, where power consumption is critical, the low power dissipation of 0.125W in the CRCW080510K0JNEA may support energy-efficient circuitry. It could be integrated into sensor systems or communication modules for smart devices.
- Telecommunications: Telecommunications equipment often requires reliable resistors for signal integrity. The high voltage rating of 150V might make this part suitable for use in various signal processing circuits within the equipment, potentially enhancing reliability and performance.
- Consumer Electronics: Within consumer electronics, the CRCW080510K0JNEA could be utilized in audio and video devices, where stable resistive values are essential for signal processing and conditioning. The small form factor makes it ideal for compact components, such as portable gadgets.
- Healthcare: In medical devices for monitoring purposes, the 200 ppm/°C temperature coefficient may be particularly useful in applications that require precise resistance values across varying temperatures. This indicates that it could effectively maintain performance in environments subject to thermal fluctuations.
- Financial Technology (Fintech): In financial technology applications, where secure and reliable transactions are crucial, the CRCW080510K0JNEA might be integrated into devices used for payment processing or transaction validation to enhance the integrity of the signal paths.
It is important to note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronic components market, particularly known for its range of resistors, including the CRCW080510K0JNEA. The company specializes in manufacturing Metal Glaze/Thick Film Resistors, offering a variety of products that cater to diverse applications across multiple industries. Their focus on quality and compliance ensures that products like the CRCW080510K0JNEA meet rigorous industry standards, including AEC-Q200 for automotive applications. Vishay also provides similar parts that range across different resistance values, tolerances, and power ratings, thus presenting solutions for countless design challenges.
Research Price and Stock for CRCW080510K0JNEA by Vishay Intertechnologies on Findchips.com
For engineers and procurement professionals considering the CRCW080510K0JNEA, it is advisable to research current stock and pricing at Findchips. This platform provides comprehensive insights into availability and cost across different distributors. Historical availability includes distributors such as Chip One Stop, Mouser Electronics, TTI, and Avnet Americas, but it is important to verify current stock levels and pricing as they can fluctuate.
Additionally, by visiting the Metal Glaze/Thick Film Resistors category on Findchips, you can explore alternative parts that might also meet your project’s specifications, offered by Vishay Intertechnologies or other manufacturers.